
Highlights & Details
INDUSTRIAL SCALES PCE-SD 150C
- Piece counting function, with reference unit numbers of e.g. 5 or 50 pieces
- Automatic zero setting function
- Tara over the full area
- 4 adjustable foot screws
- Spirit level for exact alignment
- Fast settling time
Technical specifications
- Weighing range 150 kg Readability 50 g Minimum load* 1 kg Calibration value 50 g. Platform size 400 x 500 mm Weight approx. 12 kg Calibration can be calibrated according to class M III. Taring range Multi-factara over the full weighing range Piece counting function by reference piece counting Display LED with 20 mm digit height Interface Bidirectional RS-232 LAN and USB optional see Accessories Weighing plate, fluted painted steel (can be removed) Operating temperature - 10 °C ... 40 °C Power supply 12 V / 1.4 A power supply including protection class IP54 Overall dimensions 400 x 620 x 850 - 870 mm *The minimum load is the load from which the calibration authority checks the accuracy. The calibrated floor-mounted scale also shows smaller weights, however these may not be used in the traffic requiring calibration.
- Weight range
150 kg
- Product type
Platform scales
- Readability
50 g
- Display
Digital
- Power supply (LOV)
via USB
via PSU
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 400 x 650 x 870 mm (Display unit)
- Weight
12000 g
- Weight resolution
50 g
- Calibratable
Yes
- Dim. (add. text)
Display unit
- Width
650 mm
- Height
870 mm
- Length
400 mm
- Type
PCE-SD 150C
- Features
Counting
Calibrated
- Top plate (width)
650 mm
- Top plate (length)
400 mm
Documents & Downloads
Datasheet
Datasheet 2452627 PCE Instruments PCE-SD 150C Platform scales PCE-SD 150C Weight range 150 kg Readability 50 g via USB, via PSU
User & Safety Instructions
User & Safety Instructions 2452627 PCE Instruments PCE-SD 150C Platform scales PCE-SD 150C Weight range 150 kg Readability 50 g via USB, via PSU
Description
This text is machine translated.
Scope of delivery
- Delivery scope 1x calibrated industrial scale PCE-PM 150C with display
- 1x stand
- 1x user manual








