
Highlights & Details
FLOW BAND SCALES PCE-SD 150CR
- Calibratable including initial calibration
- Display cable to platform 1.5 m.
- Roller track scales up to 150 kg
- Roller track dimensions 500 x 580 mm
- Smooth-running plastic rollers
- Bidirectional RS-232 interface
- Piece-counting function
- Tolerance determination weight min / ok / max.
Technical specifications
- Weighing range 150 kg Resolution 50 g Calibration value 50 g. Minimum load* 1000 g. Roller track dimensions 500 x 580 x 110 mm Roll length 500 mm Plastic roller material Roller track frame galvanized Scale dimensions 520 x 620 x 150 mm Weighing platform stainless steel with plastic protective film Display LCD display on a 1.5 m cable Targeting range over the full weighing range Settling time approx. 3 s. Calibration class M III. RS-232 serial interface (bidirectional) Operating temperature -10 °C ... +40 °C). Power supply ~230 V 50 Hz 6 VA / = 12 V 1.2 A. Power supply protection class IP 54 Weight of roller track scales 33 kg * The minimum load is the load from which the calibration authority checks the accuracy. The roller track scales also show smaller weights, but they must not be used in the traffic requiring a calibration.
- Weight range
150 kg
- Product type
Parcel scales
- Readability
50000 g
- Display
Digital
- Power supply (LOV)
via USB
mains-powered
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 520 x 620 x 150 mm
- Weight
33000 g
- Weight resolution
50 g
- Calibratable
Yes
- Weighing plate
Stainless steel
- Width
620 mm
- Height
150 mm
- Length
520 mm
- Type
PCE-SD 150CR
- Features
Calibrated
Counting
- Top plate (width)
620 mm
- Top plate (length)
520 mm
Documents & Downloads
Datasheet
Datasheet 2452628 PCE Instruments PCE-SD 150CR Parcel scales PCE-SD 150CR Weight range 150 kg Readability 50000 g via USB, mains-powered
User & Safety Instructions
User & Safety Instructions 2452628 PCE Instruments PCE-SD 150CR Parcel scales PCE-SD 150CR Weight range 150 kg Readability 50000 g via USB, mains-powered
Description
This text is machine translated.
Scope of delivery
- Delivery scope Roller track scales 1 x Roller track scales PCE-SD CR series (incl. calibration)
- 1 x power supply
- 1x user manual











