
Highlights & Details
FLOOR SCALES PCE-SD 2000 SST
- Calibrated to M III. Statistics function Several weights sum upPercent % comparison weight Filter (reaction time) adjustable Animal weighing function Piece-counting function Maximum value display Recipe mixing weighing Tolerance determination weight min / ok / max A tare value can be stored Adjustable automatic shutdown Gross / Net button on the display Optional USB, LAN or 4-20 mA
Technical specifications
- Technical Data Model Weighing Range Resolution Min.* Weight Working Area PCE-SD 2000SST 2,000 kg 1 kg 20 kg 310 kg 1250 x 1500 mm * The minimum load is the load from which the calibration authority checks the accuracy. The high-grade stainless steel rear-end scales also show smaller weights, but these must not be used in the approved traffic. Calibration according to Class M III (calibrated delivered) Tare range of several times over the entire weighing range Settling time < 3 s Display high-contrast LED with 20 mm digit height of weighing units kg / pc. / Lb Interface optional RS-232 / USB / LAN / 4-20 mA / 0-10V operating temperature -10 ... 40 °C Protection class cells IP68 / display IP65 (without connections) Power supply ~230V, 50Hz, 8VA (safety plug)
- Weight range
2000 kg
- Product type
Drive-through scales
- Readability
1000 g
- Display
Digital
- Power supply (LOV)
mains-powered
Manufacturer's standards (no certificate)
- Factory colour
Stainless steel
- Dim
(L x W) 1250 mm x 1500 mm (Display unit)
- Weight
310000 g
- Weight resolution
1 kg
- Calibratable
Yes
- Weighing plate
Stainless steel
- Reading category
Ohne Messkategorie
- Dim. (add. text)
Display unit
- Width
1500 mm
- Length
1250 mm
- Type
PCE-SD 2000 SST
- Features
Calibrated
Counting
- Top plate (width)
1250 mm
- Top plate (length)
1500 mm
- Weighing plate dimensions
1250
Documents & Downloads
Datasheet
Datasheet 2813637 PCE Instruments PCE-SD 2000 SST Drive-through scales PCE-SD 2000 SST Weight range 2000 kg Readability 1000 g mains-power
User & Safety Instructions
User & Safety Instructions 2813637 PCE Instruments PCE-SD 2000 SST Drive-through scales PCE-SD 2000 SST Weight range 2000 kg Readability 1000 g mains-power
Description
This text is machine translated.
Features
- Calibrated stainless steel body scale up to 2,000 kgResolution 1 kgcorrosion and acid resistantProtection class IP 65 / IP 68 Low profileVery robust design Incl. a ramp and calibration
Scope of delivery
- Included in delivery 1 x calibrated stainless steel drive-through scales, 1 x drive-on ramps, 1 x display (3 m cable), 4 x fixing plates, 1 x table and wall mount, 1 x operating instructions




