
Highlights & Details
FLOOR SCALES PCE-SD 3000F
- Piece-counting function Percent % comparison weight Filter (reaction time) adjustable Animal weighing function A tare value can be stored Tolerance determination weight min / ok / max Several weights sum up Average weight determination Recipe mixing weighing Adjustable bidirectional RS-232 interface Statistics function Adjustable automatic shutdown Gross / Net button on the display Menu can be set freely Maintenance-free components Optional USB, LAN or 4-20 mA
Technical specifications
- Weighing range 3000 kg Resolution 1 kg Minimum load* 20 kg Platform size 1500 x 1500 mm Weight 210 kg. Calibration according to class M III. Tare range via the full weighing range Start-up time <4 s display LED with 20 mm digit height Cable length plug-connected 5 m Weighing units kg / pc / lb Interface Bidirectional RS-232 Optional USB, LAN, 4-20 mA, 0-10V, oC Weighing plate, corrugated steel (detachable) Operating temperature - 10 °C ... 40 °C Power supply ~230V 50Hz 8VA (safety plug) Protection class IP 67 cells / display IP54 *The minimum load is the load from which the calibration authority checks the accuracy. The calibrated floor-mounted scale also shows smaller weights, but these must not be used in load-bearing traffic.
- Weight range
3000 kg
- Product type
Platform scales
- Readability
1000 g
- Display
Digital
- Power supply (LOV)
via PSU
mains-powered
Manufacturer's standards (no certificate)
- Factory colour
Silver/stainless steel
- Dim
(L x W x H) 1500 x 1500 x 65 mm (Display unit)
- Weight
250000 g
- Weight resolution
1 kg
- Calibratable
Yes
- Weighing plate
Stainless steel
- Dim. (add. text)
Display unit
- Width
1500 mm
- Height
65 mm
- Length
1500 mm
- Type
PCE-SD 3000F
- Features
Calibrated
Counting
- Top plate (width)
1500 mm
- Top plate (length)
1500 mm
Documents & Downloads
Datasheet
Datasheet 2813644 PCE Instruments PCE-SD 3000F Platform scales PCE-SD 3000F Weight range 3000 kg Readability 1000 g via PSU, mains-powered
User & Safety Instructions
User & Safety Instructions 2813644 PCE Instruments PCE-SD 3000F Platform scales PCE-SD 3000F Weight range 3000 kg Readability 1000 g via PSU, mains-powered
Description
This text is machine translated.
Features
- Calibrated floor scales up to 3,000 kgResolution 1 kgWeighing cells IP67Piece-counting functionSum functionRS-232 interfaceScales made of painted steelWeighing plate removableInstallation frame optional
Scope of delivery
- 1 x floor scales for installation 1 x display 4 x base fixing plates 1x user manual






