
Highlights & Details
WEIGHING BRIDGE PCE-SD 300E
- Tolerance determination weight min / ok / maxAverage weight determination Several weights sum upPercent % comparison weightFilter (reaction time) adjustableAnimal weighing function Piece-counting function A tare value can be stored Recipe mixing weighing Adjustable bidirectional RS-232 interface Printer languages line mode and EPL2 Adjustable automatic shutdown Gross / Net button on the display Menu can be set freely Maintenance-free components Optional USB, LAN or 4-20 mA
Technical specifications
- MODEL PCE-SD 300E Weighing range 300 kgResolution 0.1 kgMin.* 2 kgDimensions 1250 x 1250 x 85 mmWeight 140 kg. * The minimum load, is the load from which the calibration authority checks the accuracy. The calibrated floor scales also show smaller weights, but these must not be used in the approved traffic. Calibration according to class M III (calibrated) Tare range via the full measurement range Start-up time <4 s. Display LED with 20 mm digit height (on the 3 m cable) Weighing units kg / pc / lb Bi-directional RS-232 interface optional USB, LAN, 4-20 mA, 0-10V, OC ramp optional see accessories Operating temperature -10 °C ... +40 °C). Power supply ~230V 50Hz 8VA (safety plug) Protection class IP 67 cells / display IP54
- Weight range
300 kg
- Product type
Platform scales
- Readability
100 g
- Display
Digital
- Power supply (LOV)
via PSU
mains-powered
Manufacturer's standards (no certificate)
- Factory colour
Silver/stainless steel
- Dim
(L x W x H) 1250 x 1250 x 85 mm (Display unit)
- Weight
170000 g
- Weight resolution
0.1 kg
- Calibratable
Yes
- Weighing plate
Stainless steel
- Dim. (add. text)
Display unit
- Width
1250 mm
- Height
85 mm
- Length
1250 mm
- Type
PCE-SD 300E
- Features
Calibrated
Counting
- Top plate (width)
1250 mm
- Top plate (length)
1250 mm
Documents & Downloads
Datasheet
Datasheet 2813649 PCE Instruments PCE-SD 300E Platform scales PCE-SD 300E Weight range 300 kg Readability 100 g via PSU, mains-powered Sil
User & Safety Instructions
User & Safety Instructions 2813649 PCE Instruments PCE-SD 300E Platform scales PCE-SD 300E Weight range 300 kg Readability 100 g via PSU, mains-powered Sil
Description
This text is machine translated.
Features
- Calibratable - calibrated floor scales up to 6,000 kgRelease from 0.1 kgBidirectional RS-232 interfaceTare weight can be storedPiece-counting functionOptional: Analogue output 4-20 mA, 0-10 V, OC switch contacts etc.
Scope of delivery
- 1 x calibrated floor scales 1 x display with wall/table bracket 1x user manual



