
Highlights & Details
Calibrated scales PCE-SD 30CR
- Calibratable including initial calibration
- Display cable to platform 1.5 m.
- Roller track scales up to 30 kg
- Roller track dimensions 500 x 580 mm
- Smooth-running plastic rollers
- Bidirectional RS-232 interface
- Piece-counting function
- Tolerance determination weight min / ok / max.
Technical specifications
- Weighing range 30 kg Resolution 10 g Calibration value 10 g. Minimum load* 200g Roller track dimensions 500 x 580 x 110 mm Roll length 500 mm Plastic roller material Roller track frame galvanized Scale dimensions 520 x 620 x 150 mm Weighing platform stainless steel with plastic protective film Display LCD display on a 1.5 m cable Targeting range over the full weighing range Settling time approx. 3 s. Calibration class M III. RS-232 serial interface (bidirectional) Operating temperature -10 °C ... +40 °C). Power supply ~230 V 50 Hz 6 VA / = 12 V 1.2 A power supply Protection class IP 54 Weight of roller track scales 33 kg * The minimum load is the load from which the calibration authority checks the accuracy. The roller track scales also show smaller weights, but they must not be used in the traffic requiring a calibration.
- Weight range
30 kg
- Product type
Parcel scales
- Readability
10000 g
- Display
Digital
- Power supply (LOV)
via USB
mains-powered
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 520 x 620 x 150 mm
- Weight
33000 g
- Weight resolution
10 g
- Calibratable
Yes
- Weighing plate
Stainless steel
- Width
620 mm
- Height
150 mm
- Length
520 mm
- Type
PCE-SD 30CR
- Features
Counting
- Top plate (width)
580 mm
- Top plate (length)
500 mm
Documents & Downloads
Datasheet
Datasheet 2452633 PCE Instruments PCE-SD 30CR Parcel scales PCE-SD 30CR Weight range 30 kg Readability 10000 g via USB, mains-powered
User & Safety Instructions
User & Safety Instructions 2452633 PCE Instruments PCE-SD 30CR Parcel scales PCE-SD 30CR Weight range 30 kg Readability 10000 g via USB, mains-powered
Description
This text is machine translated.
Scope of delivery
- 1 x calibrated scale PCE-SD 30CR (incl. calibration)
- 1 x power supply
- 1x user manual









