
Highlights & Details
Passage balance PCE-SD 600
- Piece-counting function Percent % comparison weight Filter (reaction time) adjustable Animal weighing function A tare value can be stored Tolerance determination weight min / ok / max Several weights sum up Average weight determination Recipe mixing weighing Adjustable bidirectional RS-232 interface Printer languages line mode and EPL2 Adjustable automatic shutdown Gross / Net button on the display Menu can be set freely Maintenance-free components Optional USB, LAN or 4-20 mA
Technical specifications
- Model PCE-SD 600 Weighing range 600 kg Resolution 0.2 kgMin * 4 kgWeight 160 kg.Usable area 860 x 1000 mm *The minimum load is the load from which the calibration authority checks the accuracy. The calibrated drive-through scale also shows smaller weights, but these must not be used in traffic that is subject to calibration. Calibration according to class M III (calibrated) Tare area over the full weighing range Start-up time <4 s. Display LED with 20 mm digit height Interface RS-232 bi-directional Optional: USB / LAN / 4-20 mA / 0-10 V / OC External calibration (not for calibrated drive-through scales) AB193Operating temperature -10°C ... +40°C Power supply ~230V 50Hz 8VA (safety plug) Protection class of display IP 54 / cells IP 67
- Weight range
600 kg
- Product type
Drive-through scales
- Readability
2000 g
- Display
Digital
- Power supply (LOV)
mains-powered
Manufacturer's standards (no certificate)
- Factory colour
Black
- Dim
(L x W x H) 1000 mm x 860 mm x 5 cm (approx.)
- Weight
160000 g
- Weight resolution
0.2 kg
- Calibratable
Yes
- Dim. (add. text)
approx.
- Width
860 mm
- Height
5 cm
- Length
1000 mm
- Type
PCE-SD 600
- Features
Calibrated
Counting
- Top plate (width)
860 mm
- Top plate (length)
1000 mm
Documents & Downloads
Datasheet
Datasheet 2813653 PCE Instruments PCE-SD 600 Drive-through scales PCE-SD 600 Weight range 600 kg Readability 2000 g mains-powered Black
User & Safety Instructions
User & Safety Instructions 2813653 PCE Instruments PCE-SD 600 Drive-through scales PCE-SD 600 Weight range 600 kg Readability 2000 g mains-powered Black
Description
This text is machine translated.
Features
- Calibrated passage scales up to 600kg Resolution 0.2 kglow-height;Incl. a rampBidirectional RS-232 interfaceSum function Piece-counting functionTolerance weighing Optional 4-20 mA, 0-10 V or OC switching outputs
Scope of delivery
- 1 x passing scales PCE-SD 600 1 x display 1 x ramp 4 x base fixing plates 1x user manual



