
Highlights & Details
FLOOR SCALES PCE-SD 600 SST
- Calibrated to M III. Statistics functionSeveral weights Percent % comparison weight Filter (reaction time) adjustable Animal weighing function Piece-counting function Maximum value display Recipe mixing weighing Tolerance determination weight min / ok / max A tare value can be stored Adjustable automatic shutdown Gross / Net button on the display Optional USB, LAN or 4-20 mA
Technical specifications
- MODEL PCE-SD 600SSTWeighing range 600 kgResolution 0.2 kgMin.* 4 kgWeight 250 kg.Usable area 860 x 1000 mm * The minimum load, is the load from which the calibration authority checks the accuracy. The high-grade stainless steel rear-end scales also show smaller weights, but these must not be used in the approved traffic. Calibration according to class M III (calibrated) Multiple tare range over the entire weighing range Start-up time < 3 s. Display high-contrast LED with 20 mm digit height Weighing units kg / pc / lb Interface optional RS-232 / USB / LAN / 4-20 mA / 0-10V Operating temperature -10 ... +40 °C). Protection class cells IP68 / display IP65 (without connections) Power supply ~230V, 50Hz, 8VA (safety plug)
- Weight range
600 kg
- Product type
Drive-through scales
- Readability
200 g
- Display
Digital
- Power supply (LOV)
mains-powered
Manufacturer's standards (no certificate)
- Factory colour
Stainless steel
- Dim
(L x W) 860 mm x 1000 mm
- Weight
160000 g
- Weight resolution
0.2 kg
- Calibratable
Yes
- Weighing plate
Stainless steel
- Width
1000 mm
- Length
860 mm
- Type
PCE-SD 600 SST
- Features
Calibrated
Counting
- Top plate (width)
860 mm
- Top plate (length)
1000 mm
Documents & Downloads
Datasheet
Datasheet 2813654 PCE Instruments PCE-SD 600 SST Drive-through scales PCE-SD 600 SST Weight range 600 kg Readability 200 g mains-powered S
User & Safety Instructions
User & Safety Instructions 2813654 PCE Instruments PCE-SD 600 SST Drive-through scales PCE-SD 600 SST Weight range 600 kg Readability 200 g mains-powered S
Description
This text is machine translated.
Features
- Calibrated stainless steel body scale up to 600 kgResolution 0.2 kg corrosion and acid resistantProtection class IP 65 / IP 68 Low profile Very robust design Incl. a ramp and calibration
Scope of delivery
- 1 x calibrated stainless steel drive balance 1 x drive-on ramps 1 x display (3 m cable) 4 x fixing plates 1 x table / wall mounting 1x user manual




