
Highlights & Details
WEIGHING PLATFORM PCE-SD 6000E
- Tolerance determination weight min / ok / max Average weight determination Several weights sum up Percent % comparison weightFilter (reaction time) adjustableAnimal weighing functionPiece-counting function A tare value can be stored Recipe mixing weighing Adjustable bidirectional RS-232 interface Printer languages line mode and EPL2 Adjustable automatic shutdown Gross / Net button on the display Menu can be set freelyMaintenance-free components Optional USB, LAN or 4-20 mA
Technical specifications
- Weighing range 6000 kg Resolution 2 kg Minimum load* 40 g Platform size 1500 x 2000 x 112 mm Weight approx. 300 kg Calibration according to class M III. Tare range via the full weighing range Start-up time <4 s. Display LED with 20 mm digit height Weighing units kg / pc / lb Bi-directional RS-232 interface optional USB, LAN, 4-20 mA, 0-10V, OC ramp optional see accessories Operating temperature - 10 °C ... 40 °C Power supply ~230V, 50Hz, 8VA (safety plug) Protection class cell IP67 / display IP65 *The minimum load is the load from which the calibration authority checks the accuracy. The calibrated floor-mounted scale also shows smaller weights, but these must not be used in load-bearing traffic.
- Weight range
6000 kg
- Product type
Platform scales
- Readability
2000 g
- Display
Digital
- Power supply (LOV)
via PSU
mains-powered
Manufacturer's standards (no certificate)
- Factory colour
Silver/stainless steel
- Dim
(L x W x H) 1500 x 2000 x 112 mm
- Weight
300000 g
- Weight resolution
2 kg
- Calibratable
Yes
- Weighing plate
Stainless steel
- Width
2000 mm
- Height
112 mm
- Length
1500 mm
- Type
PCE-SD 6000E
- Features
Calibrated
Counting
- Top plate (width)
1500 mm
- Top plate (length)
2000 mm
Documents & Downloads
Datasheet
Datasheet 2813656 PCE Instruments PCE-SD 6000E Platform scales PCE-SD 6000E Weight range 6000 kg Readability 2000 g via PSU, mains-powered
User & Safety Instructions
User & Safety Instructions 2813656 PCE Instruments PCE-SD 6000E Platform scales PCE-SD 6000E Weight range 6000 kg Readability 2000 g via PSU, mains-powered
Description
This text is machine translated.
Features
- Calibratable - calibrated floor scales up to 6,000 kg Release from 0.1 kgBidirectional RS-232 interfaceTare weight can be storedPiece-counting functionOptional: Analogue output 4-20 mA, 0-10 V, OC switch contacts etc.
Scope of delivery
- 1 x calibrated floor scales 1 x display with wall/table bracket 1x user manual



