
Highlights & Details
FLOOR SCALES PCE-SD 6000F
- Weighing range 6000 kgReadability 2 kgCalibration includedCertifiable M III.is delivered calibrated
Technical specifications
- Weighing range 6000 kg Resolution 2 kg Minimum load* 40 g Platform size 1500 x 1500 mm Weight approx. 210 kg Calibration according to class M III. Tare range via the full weighing range Start-up time <4 s display LED with 20 mm digit height Weighing units kg / pc / lb Interface bidirectional RS-232 optional USB, LAN, 4-20 mA, 0-10V, OC Weighing plate, corrugated steel (detachable) Operating temperature - 10 °C ... 40 °C Power supply ~230V, 50Hz, 8VA (safety plug) Protection class cell IP67 / display IP65 *The minimum load is the load from which the calibration authority checks the accuracy. The calibrated floor-mounted scale also shows smaller weights, but these must not be used in load-bearing traffic.
- Weight range
6000 kg
- Product type
Platform scales
- Readability
2000 g
- Display
Digital
- Power supply (LOV)
via PSU
mains-powered
Manufacturer's standards (no certificate)
- Factory colour
Silver/stainless steel
- Dim
(L x W x H) 1500 x 1500 x 65 mm (Display unit)
- Weight
250000 g
- Weight resolution
2 kg
- Calibratable
Yes
- Weighing plate
Stainless steel
- Dim. (add. text)
Display unit
- Width
1500 mm
- Height
65 mm
- Length
1500 mm
- Type
PCE-SD 6000F
- Features
Calibrated
Counting
- Top plate (width)
1500 mm
- Top plate (length)
1500 mm
Documents & Downloads
Datasheet
Datasheet 2813658 PCE Instruments PCE-SD 6000F Platform scales PCE-SD 6000F Weight range 6000 kg Readability 2000 g via PSU, mains-powered
User & Safety Instructions
User & Safety Instructions 2813658 PCE Instruments PCE-SD 6000F Platform scales PCE-SD 6000F Weight range 6000 kg Readability 2000 g via PSU, mains-powered
Description
This text is machine translated.
Features
- Calibrated floor scales up to 6,000 kg Resolution 2 kgWeighing cells IP67Piece-counting functionSum functionRS-232 interfaceScales made of painted steelWeighing plate removable Installation frame optional
Scope of delivery
- 1 x floor scales for installation 1 x display 4 x base fixing plates 1x user manual







