
Highlights & Details
WEIGHING BRIDGE PCE-SD 600E
- Tolerance determination weight min / ok / max Average weight determination Several weights Percent % comparison weightFilter (reaction time) adjustable Animal weighing function Piece-counting functionA tare value can be stored Recipe mixing weighing Adjustable bidirectional RS-232 interface Printer languages line mode and EPL2 Adjustable automatic shutdown Gross / Net button on the display Menu can be set freelyMaintenance-free components Optional USB, LAN or 4-20 mA
Technical specifications
- MODEL PCE-SD 600E Weighing range 600 kgResolution 0.2 kgMin.* 4 kgDimensions 1250 x 1250 x 85 mm Weight 140 kg. * The minimum load, is the load from which the calibration authority checks the accuracy. The calibrated floor scales also show smaller weights, but these must not be used in the approved traffic. Calibration according to class M III (calibrated) Tare range via the full measurement range Start-up time <4 s display LED with 20 mm digit height (on 3 m cable) Weighing units kg / pc / lb Bi-directional RS-232 interface optional USB, LAN, 4-20 mA, 0-10V, OC ramp optional see accessories Operating temperature -10 °C ... +40 °C). Power supply ~230V 50Hz 8VA (safety plug) Protection class IP 67 cells / display IP54
- Weight range
600 kg
- Product type
Platform scales
- Readability
200 g
- Display
Digital
- Power supply (LOV)
via PSU
mains-powered
Manufacturer's standards (no certificate)
- Factory colour
Silver/stainless steel
- Dim
(L x W x H) 1250 x 1250 x 85 mm (Display unit)
- Weight
170000 g
- Weight resolution
0.2 kg
- Calibratable
Yes
- Weighing plate
Stainless steel
- Dim. (add. text)
Display unit
- Width
1250 mm
- Height
85 mm
- Length
1250 mm
- Type
PCE-SD 600E
- Features
Calibrated
Counting
- Top plate (width)
1250 mm
- Top plate (length)
1250 mm
Documents & Downloads
Datasheet
Datasheet 2813662 PCE Instruments PCE-SD 600E Platform scales PCE-SD 600E Weight range 600 kg Readability 200 g via PSU, mains-powered Sil
User & Safety Instructions
User & Safety Instructions 2813662 PCE Instruments PCE-SD 600E Platform scales PCE-SD 600E Weight range 600 kg Readability 200 g via PSU, mains-powered Sil
Description
This text is machine translated.
Features
- Calibratable - calibrated floor scales up to 6,000 kg Release from 0.1 kgBidirectional RS-232 interface Tare weight can be storedPiece-counting function Optional: Analogue output 4-20 mA, 0-10 V, OC switch contacts etc.
Scope of delivery
- 1 x calibrated floor scales 1 x display with wall/table bracket 1x user manual



