
Highlights & Details
INDUSTRIAL SCALES PCE-SD 60C
- Calibratable (delivery incl. calibration)
- Bidirectional RS-232 interface
- Piece-counting function
- Totalizing function
- Max. / Min. Display
- Percentage weighing
- Recipe weighing
- Statistics function
- Weighing function
- Gross/net display
- Tara storage
Technical specifications
- Measurement range 30 kg Accuracy 10 g. Calibration value 10 g. Minimum load* 200g Platform size 400 x 500 mm Calibration class M III (supplied calibrated) Piece counting function by reference piece counting Tara function Multi-factara over the full measuring range Interface RS-232 bidirectional Optional LAN and USB interface description see Accessories Display LED with 20 mm digit height Power supply 12 V / 1.4 A power supply including protection class IP54 Operating temperature - 10 °C ... 40 °C Overall dimensions 400 x 620 x 850 - 870 mm Weight approx. 12 kg * The minimum load is the load from which the calibration authority checks the accuracy. The platform scales requiring calibration also show small weights, but they must not be used in the traffic requiring calibration.
- Weight range
60 kg
- Product type
Platform scales
- Readability
20 g
- Display
Digital
- Power supply (LOV)
via USB
via PSU
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 400 x 620 x 870 mm
- Weight
12000 g
- Weight resolution
20 g
- Calibratable
Yes
- Width
620 mm
- Height
870 mm
- Length
400 mm
- Type
PCE-SD 60C
- Features
Counting
Calibrated
- Top plate (width)
620 mm
- Top plate (length)
400 mm
Documents & Downloads
Datasheet
Datasheet 2452636 PCE Instruments PCE-SD 60C Platform scales PCE-SD 60C Weight range 60 kg Readability 20 g via USB, via PSU
User & Safety Instructions
User & Safety Instructions 2452636 PCE Instruments PCE-SD 60C Platform scales PCE-SD 60C Weight range 60 kg Readability 20 g via USB, via PSU
Description
This text is machine translated.
Scope of delivery
- 1 x industrial scale PCE-SD 60C 1 x power supply
- 1 x operating instructions including calibration









