
Highlights & Details
Silo scales PCE-SDF 150
- Level and removal monitoringFreely adjustable threshold loadsPlatform size 400 x 500 mm3 OC switch outputs1 break contactBidirectional RS-232 interface / RS-485Analogue outputs 4-20 mA, 0-10 V optional
Technical specifications
- Model PCE-SDF 150Measurement range 150 kgReadability 5 gMinimum load 1 kg.Accuracy ± 20 g Platform size 400 x 500 mmWhen selecting the measuring range, please take into consideration the net weight of the container to be monitored. Capacity + container weight = measuring range. Zero the tank weight does not increase the measuring range.Interfaces RS-232 Bi-directional interface descriptionRS-485, LAN and USB optional (see accessories)3 potential-free contacts (SUB D9 connectors)1 switch output for OK state1 switching output for critical level1 switching output for removal deviation1 switch contact for functional interruptionDisplay LED with 20 mm digit heightOptional installation of control cabinet (see accessories)Cable length to the display approx. 1.5 m plug-bound(Can be extended for an additional fee)Power supply 12 V / 1.4 A power supply incl.IP54 protection ratingOperating temperature - 10 °C ... 40 °CWeight approx. 11 kg
- Weight range
150 kg
- Product type
Silo scales
- Readability
5 g
- Display
Digital
- Power supply (LOV)
mains-powered
Manufacturer's standards (no certificate)
- Power supply (details)
12 V
- Dim
(L x W) 400 mm x 500 mm
- Weight
11000 g
- Weight resolution
5 g
- Weighing plate
Stainless steel
- Width
500 mm
- Length
400 mm
- Reproducibility
5 g
- Type
PCE-SDF 150
- Features
Calibratable
- Top plate (width)
500 mm
- Top plate (length)
400 mm
Documents & Downloads
Datasheet
Datasheet 2813665 PCE Instruments PCE-SDF 150 Silo scales PCE-SDF 150 Weight range 150 kg Readability 5 g mains-powered
User & Safety Instructions
User & Safety Instructions 2813665 PCE Instruments PCE-SDF 150 Silo scales PCE-SDF 150 Weight range 150 kg Readability 5 g mains-powered
Description
This text is machine translated.
Features
- 1 switch output for OK state1 switching output for critical level1 switching output for removal deviation1 switch contact for functional interruptionBidirectional RS-232 interfaceSuitable for long-term measurementOptional switch cabinet installationGSM modem / LAN / RS-485 etc. optional
Scope of delivery
- 1 x silo balance for container - level - removal - monitoring1 x power supply1x user manual








