
Highlights & Details
Silo scales PCE-SDF 303
- 1 switch outputs for OK state1 switching output for critical level 1 switching output for removal deviation 1 switch contact for functional interruption Bidirectional RS-232 interface Suitable for long-term measurementOptional switch cabinet installationGSM modem / LAN / RS-485 etc. optional
Technical specifications
- Model PCE-SDF 303Measurement range 300 kg Readability 10 g Minimum load 2 kg. Accuracy ± 40 g Platform size 500 x 600 mm When selecting the measuring range, please take into consideration the net weight of the container to be monitored. Capacity + container weight = measuring range. Zero the tank weight does not increase the measuring range. Interfaces RS-232 Bi-directional interface description RS-485, LAN and USB optional (see accessories) 3 potential-free contacts (SUB D9 connectors) 1 switch output for OK state 1 switching output for critical level 1 switching output for removal deviation 1 switch contact for functional interruption Display LED with 20 mm digit height Optional installation of control cabinet (see accessories) Cable length to the display approx. 1.5 m Connector-bound (can be extended for an additional fee) Power supply 12 V / 1.4 A power supply incl. IP54 protection rating Operating temperature - 10 °C ... 40 °C Weight approx. 11 kg
- Weight range
300 kg
- Product type
Silo scales
- Readability
10 g
- Display
Digital
- Power supply (LOV)
mains-powered
Manufacturer's standards (no certificate)
- Dim
(L x W) 500 mm x 600 mm
- Weight
11000 g
- Weight resolution
10 g
- Calibratable
Yes
- Weighing plate
Stainless steel
- Width
600 mm
- Length
500 mm
- Type
PCE-SDF 303
- Features
Calibratable
- Top plate (width)
500 mm
- Top plate (length)
600 mm
- Weighing plate dimensions
500
Documents & Downloads
Datasheet
Datasheet 2813667 PCE Instruments PCE-SDF 303 Silo scales PCE-SDF 303 Weight range 300 kg Readability 10 g mains-powered
User & Safety Instructions
User & Safety Instructions 2813667 PCE Instruments PCE-SDF 303 Silo scales PCE-SDF 303 Weight range 300 kg Readability 10 g mains-powered
Description
This text is machine translated.
Features
- Level and removal monitoringFreely adjustable threshold loadsPlatform size 500 x 600 mm3 OC switch outputs1 interruption contact / bidirectional RS-232 interfaceRS-485, analog outputs 4-20 mA, 0-10 V optional
Scope of delivery
- 1 x silo balance for container - level - removal - monitoring 1 x power supply Operating instructions.








