
Highlights & Details
Silo scales PCE-SDF 33
- 1 switch outputs for OK state1 switching output for critical level 1 switching output for removal deviation 1 switch contact for functional interruption Bidirectional RS-232 interface Suitable for long-term measurement Optional switch cabinet installation GSM modem / LAN / RS-485 etc. optional
Technical specifications
- Model PCE-SDF 33Measurement range 30 kgReadability 1 gMinimum load 200 g.Accuracy ± 4 g Platform size 500 x 600 mm When selecting the measuring range, please take into consideration the net weight of the container to be monitored. Capacity + container weight = measuring range. Zero the tank weight does not increase the measuring range. Interfaces RS-232 Bi-directional interface description RS-485, LAN and USB optional (see accessories) 3 potential-free contacts (SUB D9 connectors) 1 switch output for OK state 1 switching output for critical level 1 switching output for removal deviation 1 switch contact for functional interruption Display LED with 20 mm digit height Optional installation of control cabinet (see accessories) Cable length to the display approx. 1.5 m Connector-bound (can be extended for an additional fee) Power supply 12 V / 1.4 A power supply incl. IP54 protection rating Operating temperature - 10 °C ... 40 °C Weight approx. 11 kg
- Weight range
30 kg
- Product type
Silo scales
- Readability
1 g
- Display
Digital
- Power supply (LOV)
mains-powered
Manufacturer's standards (no certificate)
- Dim
(L x W) 500 mm x 600 mm
- Weight
11000 g
- Weight resolution
1 g
- Calibratable
Yes
- Weighing plate
Stainless steel
- Width
600 mm
- Length
500 mm
- Type
PCE-SDF 33
- Features
Calibratable
- Top plate (width)
500 mm
- Top plate (length)
600 mm
Documents & Downloads
Datasheet
Datasheet 2813668 PCE Instruments PCE-SDF 33 Silo scales PCE-SDF 33 Weight range 30 kg Readability 1 g mains-powered
User & Safety Instructions
User & Safety Instructions 2813668 PCE Instruments PCE-SDF 33 Silo scales PCE-SDF 33 Weight range 30 kg Readability 1 g mains-powered
Description
The silobalance for container - level - extraction - monitoring offers the possibility to ensure the supply of a production plant effectively and reliably. The silo balance for container monitoring can not only monitor the current level of the container but also the continuous weight loss. With the monitoring of the current level, the silo balance for container - level - removal - monitoring can prompt the machine operator to refill the tank in good time. The silo balance for container – monitoring via three passive switching contacts (potential-free contact / optocoupler outputs / OC) is provided for this purpose. A switch contact of the monitoring silo balance can be used for a green traffic light, for example. This switch contact is active when the actual state of the container is OK. If the container reaches a minimum limit / minimum load, a yellow or red light can be switched by a second switch contact, which is to require the user to refill. The traffic lights are not included in delivery but can be ordered as an option to the silo balance for container monitoring. The second monitoring option of the silo balance is the continuous weight loss. This function can monitor the filling processes of the machines and report defects in the material removal. A weight loss per unit of time can be stored in the silo balance for container - level - removal - monitoring. Example g / min, kg / min, g / h, kg / h. In the event of deviations from the material removal, the silobalance for vessel monitoring will switch back a switch contact that can be used, for example, to trigger a siren/traffic light or to shut down the machine. The aim of this monitoring is to avoid the idle running of production machines due to e.g. blocked removal screw and thus to significantly reduce downtimes and rework times. An external switching contact enables the monitoring function of the silo balance for containers - to interrupt monitoring in order to be able to control the state of affairs of the container at rest. In addition to the various interfaces, accessories for the silo balance for container monitoring are, for example, also a display which can be installed in a control cabinet. In addition, we offer the warning lights as well as a GSM modem, which can inform the operator via SMS about the condition of the container.
This text is machine translated.
This text is machine translated.
Features
- Level and removal monitoringFreely adjustable threshold loadsPlatform size 500 x 600 mm3 OC switch outputs 1 break contactBidirectional RS-232 interfaceRS-485, analog outputs 4-20 mA, 0-10 V optional
Scope of delivery
- 1 x silo balance for container - level - removal - monitoring 1 x power supply Operating instructions








