
Highlights & Details
Thermometer PCE-ST 1
- Easy-to-use penetration thermometer
- Permanently attached stainless steel sensor
- Replaceable battery
- Fast response time
- Measuring range from -40 ... 250 °C
- LCD
- Rubber-coated plastic housing
- robust and impact-resistant
- Battery status display
Technical specifications
- Measuring range -40 ... 250 °C Resolution 0.1 °C Accuracy ±1.5 % ± 2 °C. Sensor NTC probe needle stainless steel, Ø 3.8 mm, L = 120 mm, pointed Response time 2 seconds Operating temperature 0 ... 50 °C Storage temperature -10 ... 60 °C Display LCD Battery 1.5 V LR44 Battery operating time Approx. 5000 hours Dimensions 211 x 19 x 32 mm ABS casing material Weight approx. 130 g IP 65 protection
- Product type
Probe thermometer
- Basic accuracy
1.5 %
- Accuracy ± °C
1.5 °C
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 211 x 19 x 32 mm
- Resolution (temperature)
0.1 °C
- Features
incl. immersion probe
within seconds
IP65
- Probe length
120 mm
- Weight
130 g
- Width
19 mm
- Height
32 mm
- Length
211 mm
- Display
Digital
- Sensor version
fitted
- Response time
2 s
- Power supply
AAA battery (1x), included
- Max. temperature
250 °C
- Min. temperature
0 °C
Documents & Downloads
Datasheet
Datasheet 2452652 PCE Instruments PCE-ST 1 Probe thermometer incl. immersion probe, within seconds, IP65
User & Safety Instructions
User & Safety Instructions 2452652 PCE Instruments PCE-ST 1 Probe thermometer incl. immersion probe, within seconds, IP65
Description
This text is machine translated.
Scope of delivery
- 1 x penetration thermometer PCE-ST 1
- 1 x protective cover for the stainless steel sensor
- 1 x battery






