
Highlights & Details
PROFESSIONAL CALIBRATED TO EQUIPMENT. PCE-PLUG 2
- Measuring range -40 ... 300 °C
- Stainless steel temperature sensor
- Folding sensor
- Max/min/hold function
- Magnetic holder
- LED light
- Automatic display orientation
- ABS housing
- IP54
Technical specifications
- Temperature
- Measurement range -40 °C ... 0 °C
- Resolution 0.1 °C
- Accuracy ± 1.5 % of MW. Or ± 2.0 °C
- Temperature
- Measurement range 0 °C ... 200 °C
- Resolution 0.1 °C
- Accuracy ± 1% of MW. Or ± 1.0 °C
- Temperature
- Measurement range 200 °C ... 300 °C
- Resolution 0.1 °C
- Accuracy ± 1.5 % of MW. Or ± 2.0 °C
- Temperature
- Measuring range -40 °F ... 32 TO +32 °F
- Resolution 0.1 °F
- Accuracy ± 1.5 % of MW. Or ± 3.6 °F
- Temperature
- Measuring range 32 °F ... 392 °F
- Resolution 0.1 °F
- Accuracy ± 1 % of MW. Or ± 1.8 °F
- Temperature
- Measuring range 392 °F ... 572 °F
- Resolution 0.1 °F
- Accuracy ± 1.5 % of MW. Or ± 3.6 °F
- General Technical Data
- MEASUREMENT FUNCTIONS MAX., MIN, HOLD
- Display type LCD
- Display size 1.75 inches
- Display update rate 1 x per second
- Response time 2 s
- Automatic shut-off of 90 s.
- ABS casing
- Sensor length 120 mm
- Menu language English
- Protection class (device) IP54
- Power supply 1x 1.5V AAA battery
- Weight 84.5 g
- Dimensions (L x W x H) 166 x 55 x 16 mm
- Other dimensions Length with extended sensor: 285 mm Dimensions of sensor: 120 mm Ø 3.5 mm, at the tip Ø 1.7 mm
- Operating conditions 0 ... 50 °C , 10 ... 95 % r.F.
- Storage conditions -20 ... 60 °C , 0 ... 80 % r.F.
- Product type
Temperature sensor
- Max. temperature
200 °C
- Basic accuracy
1 %
- Accuracy ± °C
1 °C
Manufacturer's standards (no certificate)
- Sensor version
fitted
- Dim
(L x W x H) 166 x 55 x 16 mm
- Response time
2 s
- Resolution (temperature)
0.1 °C
- Features
incl. immersion probe
within seconds
- Probe length
120 mm
- Weight
84.5 g
- Width
55 mm
- Height
16 mm
- Length
166 mm
- Power supply
AA battery (1x)
- Min. temperature
0 °C
- Type
PCE-ST 2
Documents & Downloads
Datasheet
Datasheet 3192944 PCE Instruments PCE-ST 2 Temperature sensor 0 - 200 °C incl. immersion probe, within seconds
User & Safety Instructions
User & Safety Instructions 3192944 PCE Instruments PCE-ST 2 Temperature sensor 0 - 200 °C incl. immersion probe, within seconds
Description
The temperature sensor of the stick thermometer is made of stainless steel and is best suited for food. There is an LED parallel to the sensor, which enables you to measure with the stick thermometer even under dark ambient conditions.
If the sensor is folded out, the device switches on automatically. The measuring electronics of the rod thermometer are well protected in an ABS casing, the protection class of the rod thermometer is IP54.
The display of the thermometer rotates according to the orientation of the device so you can easily read the measurement values of the stick thermometer, depending on the orientation. If the thermometer is not in use, it turns off after 90 seconds.
This text is machine translated.
Features
- Automatic
- IP54
Scope of delivery
- 1x temperature measurement device PCE-ST 2
- 1x 1.5 V Battery AAA
- 1x user manual






