
Highlights & Details
PCE Instruments 12-channel data logger thermometer PCE-T 1220-ICA
- Measurement range from -200 to +1800 °C.
- High accuracy of ± (0.04 % of MW. + 0.3 K) with type K
- THERMO ELEMENT TYPES K, J, S, R, E, T, N, B
- Memory for 10 MIO. Measured values
- Adjustable alarm limits
- 12 input ports
- PC Software
- incl. super smash bros. ISO calibration certificate
Technical specifications
- Temperature K-type
- Measurement range -200 - +1370 °C
- Resolution 0.1 °C
- Accuracy +/-(0.04 % from MW. +0.3 K)
- Temperature type J
- Measurement range -200 - +1050 °C
- Resolution 0.1 °C
- Accuracy +/-(0.04 % from MW. +0.3 K)
- Temperature type S
- Measurement range 0 - 1750 °C
- Resolution 0.1 °C
- Accuracy +/-(0.05 % from MW. +1 K)
- Temperature type R
- Measurement range 0 - 1750 °C
- Resolution 0.1 °C
- Accuracy +/-(0.05 % from MW. +1 K)
- Temperature type E
- Measurement range -200 - +850 °C
- Resolution 0.1 °C
- Accuracy +/-0.6 K
- Temperature type T
- Measurement range -200 - +400 °C
- Resolution 0.1 °C
- Accuracy +/-0.6 K
- Temperature type N
- Measurement range -200 - +1300 °C
- Resolution 0.1 °C
- Accuracy +/-0.6 K
- Temperature type B
- Measurement range 600 - 1800 °C
- Resolution 0.1 °C
- Accuracy +/-(0.05 % from MW. +1 K)
- General Technical Specifications
- Number of measurement channels 12
- Units(s) °C, °F
- Display type LCD
- Display size 7 inches
- Storage capacity of 100 records
- Memory capacity (additional information) up to 100,000 measured values per data set
- Storage intervals of 1 s.
- Storage intervals of up to 12 h
- Interface USB-C
- Operating time additional information 24 days @ 10 min. Storage interval and screen off
- Menu language Turkish, English (US), Polish, Spanish, German, Chinese, Russian, Japanese, French, Danish, Italian, Dutch, Portuguese
- Protection class (device) IP52
- Power supply 3.7 V
- Battery/Battery 1 x 3.7 V internal , Lithium-Ion polymer battery
- Capacity: 10000 mAh
- Power 37 Wh
- Operating conditions -20 ... 65 °C , 10 ... 95 % r. F.
- Storage conditions -20 ... 65 °C , 10 ... 95 % r.h.
- Dimensions (W x H x D): 248 x 145 x 50 mm
- Weight 730 g
- Product type
Temperature data logger
- Unit of measurement
Temperature
- Temperature resolution
0,1 °C
- Temperature reading range (min.)
-200 °C
- Temperature reading range (max.)
1800 °C
- Sampling interval
1 s to 12 h adjustable
- Memory
100 data sets, memory capacity for up to 100,000 measured values
ISO standards
- Power supply (details)
3.7 V
- Sensor
Supplied sensor TF-500 K type wire probe, 12 channels for thermocouple types K, J, S, R, E, T, N, B
- Dim
(L x W x H) 248 x 145 x 50 mm
- Weight
730 g
- Channels
12
- Resolution
0.1 °C
- Weight, information
approx.
- Calibration service
Incl. ISO calibration certificate
- Calibration range
Temperature
- Temperature reading range
-200 up to 1800 °C
- Temperature accuarcy (details)
0.05 %
- Sample rate (max.)
12 h
- Sample rate (min.)
1 s
- Width
145 mm
- Height
50 mm
- Length
248 mm
- Interfaces
USB-C
IP52
- Memory (readings)
100000
- Reading accuracy temperature
0.1 °C
- Type
PCE-T 1220-ICA
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3812732 PCE Instruments PCE-T 1220-ICA PCE-T 1220-ICA Temperature data logger Calibrated to (ISO standards) Unit of measurement
User & Safety Instructions
User & Safety Instructions 3812732 PCE Instruments PCE-T 1220-ICA PCE-T 1220-ICA Temperature data logger Calibrated to (ISO standards) Unit of measurement
Description
The measurement values are displayed with the 12-channel data logger thermometer on a large 7-inch display, which provides a clear and easy-to-read display of all 12 measured temperatures. In addition, the maximum, minimum and average values since measurement began can be displayed in a separate view. Each channel can be individually compared with the other channels, whereby the current measured value and the difference to a selected reference channel are displayed.
Another highlight of the 12-channel data logger is the long battery life: With a measurement interval of 10 minutes, the data logger can last for up to 24 days in battery mode. In addition, an integrated screen saver ensures efficient use by automatically switching off the display after a defined time without interrupting the measurements.
**Versatile in application area**
The 12-channel data logger thermometer is Ideal for a wide range of applications which require precise temperature monitoring:
**Research and development**
In the laboratory and in the development of new products the data logger enables the precise recording of temperature data at several measuring points simultaneously.
Industrial process monitoring: In production processes Helps continuous temperature monitoring to meet quality standards and ensure process stability.
**Food and pharmaceutical industry**
When storing and transporting temperature-sensitive products, the data logger ensures complete documentation to meet regulatory requirements.
**Energy monitoring**
By recording temperature trends, inefficient processes can be identified and energy-saving potentials can be exploited.
**Environmental monitoring**
In climate research or in environmental studies the data logger enables the simultaneous recording of temperatures in different places.
**Oven monitoring and material testing**
Ideal for temperature control in high-temperature processes, e.g. in industrial ovens or for testing temperature-sensitive components.
You will find a wide selection of suitable thermocouple probes in the range of accessories in order to optimally adapt the temperature data logger to your individual requirements.
This text is machine translated.
Scope of delivery
- 1 x 12 channel data logger thermometer PCE-T 1220-ICA
- 12 x K-type thermocouple sensors (TF-500)
- 1 x USB C cable
- 1 x USB stick with instructions and PC software
- 1 x quick start guides
- 1 x Service case
- 1 x ISO calibration certificate




