
Technical specifications
- Product type
Temperature data logger
- Unit of measurement
Temperature
- Temperature resolution
0.1 °C
- Temperature reading range (min.)
-200 °C
- Temperature reading range (max.)
1800 °C
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 50 x 248 x 145 mm
- Weight
730 g
- Channels
12
- Weight, information
incl. rechargeable battery
- Calibration range
Temperature
- Temperature reading range
-200 up to 1800 °C
- Width
248 mm
- Height
145 mm
- Length
50 mm
- Interfaces
USB-C
IP52
- Memory (readings)
100000
- Power supply
Li-ion rechargeable battery
- Reading accuracy temperature
0.1 °C
- Type
PCE-T 1220
Documents & Downloads
Datasheet
Datasheet 3594504 PCE Instruments PCE-T 1220 PCE-T 1220 Temperature data logger Unit of measurement Temperature -200 up to 1800 °C
User & Safety Instructions
User & Safety Instructions 3594504 PCE Instruments PCE-T 1220 PCE-T 1220 Temperature data logger Unit of measurement Temperature -200 up to 1800 °C









