
Number
Highlights & Details
PROFESSIONAL CALIBRATED TO EQUIPMENT. PCE-T 230
- Measuring functions MAX, MIN, LAST, AVG
- Units: Rpm, m/min, ft/min.
- Measurement interval 0.8 s.
- Auto switch-off after 60 seconds
- 1.8 inch LCD
Technical specifications
- Rotational speed, mechanical
- Measuring range 0.5 ... 9.999 rpm
- Resolution: 0.1 rpm
- Accuracy 0.05% from MW. ± 1 digit
- Rotational speed, mechanical
- Measuring range 1 ... 19.999 rpm
- Resolution: 1 rpm
- Accuracy 0.05% from MW. ± 1 digit
- General Technical Data
- Measurement functions MIN, MAX, LAST, AVG
- Units ft/min, m/min, RPM
- Display type LCD
- Display size 1.8 inches
- Measurement rate 0.8 s.
- Automatic shut-off of 60 s.
- Menu language English (US), English (GB)
- Protection class (device) IP20
- Weight 110 g.
- Operating conditions 0 ... 50 °C , 10 ... 90 % r.F.
- Storage conditions -10 ... 80 °C , 10 ... 75 % r.F.
- Battery 2 x 1.5 V AAA battery , carbon zinc
- Capacity 400 mAh
- Dimensions ( L x W x H ) 144 x 51 x 30 mm
- Product type
Handheld tachometer
- Measuring type
Mechanical
- RPM accuracy
0.1
- Speed resolution
0.1 U/min
- Operating voltage
3 V
- Dim
(L x W x H) 144 x 51 x 30 mm
Manufacturer's standards (no certificate)
- Weight
110 g
- Display
LCD
- Rotational speed, mechanical (max.)
19999 U/min
- Rotational speed, mechanical (min.)
0.5 U/min
- Rotational speed, optical (max.)
9999 U/min
- Rotational speed range (max.)
0.5 - 19999 U/min
- Rotational speed (optical)
9999 U/min (max)
- Width
51 mm
- Height
30 mm
- Length
144 mm
- Type
PCE-T 230
Documents & Downloads
Datasheet
Datasheet 3369110 PCE Instruments PCE-T 230 Handheld tachometer Mechanical 0.5 - 19999 U/min 9999 U/min (max)
User & Safety Instructions
User & Safety Instructions 3369110 PCE Instruments PCE-T 230 Handheld tachometer Mechanical 0.5 - 19999 U/min 9999 U/min (max)
Description
The manual tachometer has a low battery indicator and is powered by two AAA batteries. An automatic switch-off after 60 seconds contributes to energy saving. The hand-held tachometer fits compact in the hand and can be operated via just three buttons. The large 1.8 inch LC-display provides for a clear and easy readability of the measured values.
In addition to the manual tachometer, the delivery package includes an adapter and four additional rubber pads for different measurements. This accessory expands the application possibilities of the device and makes it a practical tool for users in different branches.
This text is machine translated.
Scope of delivery
- 1 x PCE-T 230 manual tachometer
- 1 x Adapter wheel
- 1 x Small measuring tip (outer cone)
- 1 x Large measuring tip (outer cone)
- 1 x measuring hollow tips (inner cone)
- 1 x Measuring wheel Ø32 mm
- 1x user manual
- 2 x batteries AAA 1.5 V






