
Number
Total (€ 214.29 / piece)
€ 214.29
plus VAT.
Only 2 Piece(s) available
Highlights & Details
Speed measuring device PCE-T 238
- The contact-free measurement of the tachometer is done via a laser
- Contact measurement of m/min via surface wheel
- Robust ABS plastic housing
- With different rubberized measuring tips (cone-shaped and funnel-shaped)
- Checking the speed of hard-to-reach components is possible
- Direction of rotation independant
- Running speed
Technical specifications
- Product type
Tachometer
- Measuring type
Optical
- Speed resolution
1
- Reading distance
5 - 150 cm
- Dim
(L x W x H) 50 x 3.3 x 16.5 mm
Manufacturer's standards (no certificate)
- Weight
182 g
- Display
LCD
- Rotational speed, mechanical (max.)
19999 U/min
- Rotational speed, mechanical (min.)
0.5 U/min
- Rotational speed, optical (max.)
99999 U/min
- Rotational speed, optical (min.)
5 U/min
- Rotational speed range (max.)
0.5 - 19999 U/min
- Rotational speed (optical)
5 - 99999 U/min
- Width
3.3 mm
- Height
16.5 mm
- Length
50 mm
- Type
PCE-T 238
Documents & Downloads
Datasheet
Datasheet 2299565 PCE Instruments PCE-T 238 Tachometer Optical 0.5 - 19999 U/min 5 - 99999 U/min
User & Safety Instructions
User & Safety Instructions 2299565 PCE Instruments PCE-T 238 Tachometer Optical 0.5 - 19999 U/min 5 - 99999 U/min
Description
The PCE-T 238 tachometer is a battery-powered handheld meter that allows mobile use. The tachometer can perform a contacting measurement as well as a contact-less measurement. It is also possible to measure the surface speed. The tachometer allows a measurement of up to 99,999 revolutions per minute. This measuring range is possible for contactless measurements with the optical tachometer. The contacting measurement can measure values up to 19,999 revolutions per minute, and surface velocity measurement provides the ability to measure speeds up to 1999.9 meters per minute. Such measurements can be started directly with the tachometer and do not require much preparation. The user does not have to pay attention to the direction of rotation when using the tachometer, as this device works independantly of and can be used. It is therefore grade to be used in the maintenance and maintenance of machines. The contact-free measurement also allows the speed of hard-to-reach components to be checked.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 1x Speed measuring device PCE-T 238
- 2x rubberized measuring tip (conical shape)
- 1x rubberized measuring tip (funnel shape)
- 1x reflective contact strips (approx. 60 cm)
- 4 x 1.5 V battery (type AAA)
- 1x user manual.








