
Highlights & Details
Hand tachometer / stroboscope PCE-T 240
- Battery and mains operation - Stroboscope for speed determination - contacting and optical measurement - measuring range 0.5 ... 99,999 RPM contacting - temperature measurement in °C and °F - different attachments
Technical specifications
- Optical measurement: Measurement range 5 … 99,999 RPM, resolution 0.5 RPM (< 1,000 RPM); 1 RPM (≥1,000 RPM), accuracy ±(0.05% of MW. + 1 digit), detection distance 50 … 150 mm, 2 ... 6 inch (typical); maximum 300 mm, 12 inch (depending on ambient lighting)Contacting measurement: Measurement range 0.5 … 19,999 RPM, resolution 0.5 RPM (<1,000 RPM); 1 RPM (≥1,000 RPM), accuracy ±(0.05% of MW. + 1 digit)Contact measurement: Measurement range 0.05 ... 1,999.9 m/min, resolution 0.05 m/min (<100 m/min); 0.1 m/min (≥100 m/min); accuracy ±(0.5 % of MW. + 1 digit) Contacting measurement: Measuring range 0.2 ... 6.561.4 ft/min, resolution 0.1 ft/min (<1,000 ft/min); 1 ft/min (≥1,000 ft/min), accuracy ±(0.5% of MW. + 1 digit)Contacting measurement: Measuring range 2.0 ... 78736.2 in/min, resolution 0.1 in/min (<1,000 in/min); 1 in/min (≥1,000 in/min), accuracy ±(0.5% of MW. + 1 digit)Stroboscope: Measurement range 100 … 99,990 RPM/FPM, resolution 0.1 RPM (<1,000 PRM); 1 RPM (1,000 … 30,000 RPM); 5 RPM (30,000 … 50,000 RPM); 10 RPM (50,000 … 99,999 RPM), accuracy ±(0.1% of MW. + 2 digits), LED three red LEDsTemperature (type K): Measurement range -50.0 … 1300.0 °C, resolution 0.1 °C, accuracy ±(0.4 % of MW. +0.5 °C), measuring range -100.0 … -50.1 °C, resolution 0.1 °C, accuracy ±(0.4 % of MW. +1 °C) Temperature (Type K): Measurement range -58.0 … 2372.0 °F, resolution 0.1 °F, accuracy ±(0.4 % of MW. +1 °F), Measuring range -148.0 … -58.1 … °F, Resolution 0.1 °F, Accuracy ±(0.4 % of MW. +1.8 °F)Temperature (PT1000): Measurement range -10.0 … 70.0 °C, 414.0 … 158.0 °F; resolution 0.1 °C, 0.1 °F, accuracy ±1.2 °C, ± 2.2 °FOther specifications Display LC-display, 43 x 33 mm, 5 digitsMemory largest and smallest measured valuePower supply (power supply) 9 V DC, 100 mAPower supply (battery) 4 x 1.5 V AA batteriesCurrent consumption Ø42 mAAuto power off after 10 minutes of inactivityInterface RS232Ambient conditions 0 … 50 °C, 32 … 122 °F, <80 5 r. F., (non-condensing); magnetic field <3 V/M, <30 MHzDimensions 207 x 67 x 39 mm, 8.15 x 2.63 x 15.3 inchWeight 230 g, 0.5 lb (without batteries)
- Product type
Handheld tachometer
- Measuring type
Optical
Mechanical
- RPM accuracy
0.05
- Speed resolution
0.05 U/min
- Reading distance
300 mm
- Operating voltage
9 V
- Dim
(L x W x H) 67 x 39 x 207 mm
Manufacturer's standards (no certificate)
- Weight
230 g
- Display
LCD
- Rotational speed, mechanical (max.)
19999 U/min
- Rotational speed, mechanical (min.)
0.5 U/min
- Rotational speed, optical (max.)
99999 U/min
- Rotational speed, optical (min.)
5 U/min
- Rotational speed range (max.)
0.5 - 19999 U/min
- Rotational speed (optical)
5 - 99999 U/min
- Width
39 mm
- Height
207 mm
- Length
67 mm
- Type
PCE-T 240
Documents & Downloads
Datasheet
Datasheet 2620679 PCE Instruments PCE-T 240 Handheld tachometer Optical, Mechanical 0.5 - 19999 U/min 5 - 99999 U/min
User & Safety Instructions
User & Safety Instructions 2620679 PCE Instruments PCE-T 240 Handheld tachometer Optical, Mechanical 0.5 - 19999 U/min 5 - 99999 U/min
Description
This text is machine translated.
Scope of delivery
- 1 x Speed measuring device PCE-T 2401 x probe tip (outer cone) 1 x Measuring hollow tip (inner cone) 1 x measuring wheel 1 x reflective contact strips (approx. 600 mm) 1 x carrying case 4 x 1.5 V AA battery 1x user manual









