
Highlights & Details
2-channel data logger thermometer PCE-T 330
- Two-channel digital thermometerFor K, T and J type thermocouples Long battery lifeData memory for 20,000 measuring pointsFile format TXT, CSV, XLS and DLGRubberized protective sleeve
Technical specifications
- Temperature Type KType T.Type J:Reading range-200 ... 1370 °C 200 ... 400 °C-200 ... 1200 °C Units °C / °F.Number of channels 2Measurement rate 2 HzData storage 15,328 kB for 20,000 data pointsFILE FORMATS TXT, CSV, XLS, DLGMemory interval 1 .... 86,399 sec.Micro USB interfaceSupply voltage3 x 1.2 V AAA batteries3 x 1.5 V AAA batteries Battery life approx. 190 hours (Without backlight, battery capacity 1200 mAh, ambient temperature 25 °C)Operating conditions: -10 ... 50 °CStorage conditions: -20 ... 60 °C (without batteries)Dimensions 173 x 71 x 38 mmWeighs about 226 g
- Product type
Temperature data logger
- Unit of measurement
Temperature
- Temperature resolution
0.01 °C
- Temperature reading range (min.)
-200 °C
- Temperature reading range (max.)
+1370 °C
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 173 x 71 x 38 mm
- Weight
226 g
- Channels
2
- Temperature reading range
-200 up to +1370 °C
- Width
71 mm
- Height
38 mm
- Length
173 mm
- Interfaces
Micro USB
- Type
PCE-T 330
Documents & Downloads
Datasheet
Datasheet 2620726 PCE Instruments PCE-T 330 PCE-T 330 Temperature data logger Unit of measurement Temperature -200 up to +1370 °C
User & Safety Instructions
User & Safety Instructions 2620726 PCE Instruments PCE-T 330 PCE-T 330 Temperature data logger Unit of measurement Temperature -200 up to +1370 °C
Description
This text is machine translated.
Scope of delivery
- 1 x digital thermometer PCE-T 330 1 x Type K thermocouple 1 x Micro-USB cable 3 x 1.5 V AAA batteries 1x user manual







