
Highlights & Details
PROFESSIONAL CALIBRATED TO EQUIPMENT. PCE-T 394
- K and J thermocouple types
- 4 input ports
- Data logger up to 32,000 records
- Display of the temperature difference between two channels
- UNITS: °C, °F, K
- LC-display 2.8" with illumination
- Auto switch-off
- Measurement functions: MIN, MAX, AVG, HOLD
Technical specifications
- Temperature type K
- Measurement range -200 °C ... +1370 °C
- Resolution 0.1 °C
- Accuracy ±0.2 % from MW.+1 °C above -100 °C / ±0.5 % from MW.+2 °C below -100 °C.
- Temperature type J
- Measurement range -210 °C ... +1100 °C
- Resolution 0.1 °C
- Accuracy ±0.5 % from MW.+2 °C below -100 °C / ±0.5 % from MW.+2 °C below -100 °C.
- General Technical Data
- Number of measurement channels 4
- Measurement functions MIN, MAX, HOLD, average value
- UNITS °C, °F, K
- Display type LCD
- Display size 2.8 inches
- Display update rate 500 mS
- Storage capacity of 32000 records
- Storage intervals of 1 s.
- Storage intervals of up to 24 h
- Interface Micro-USB
- Automatically switches off approx. 20 min.
- Automatic switch-off deactivated Yes
- Menu language English (US)
- Protection class (device) IP52
- Power supply 5V/DC
- Connector type for device Euro plug
- Weighs 247 g.
- Dimensions (L x W x H) 166 x 88 x 32 mm
- Operating conditions -10 ... 50 °C , 0 ... 80 % r.F.
- Storage conditions -20 ... 50 °C , 0 ... 80 % r.F.
- Capacity 2500 mAh
- Product type
Temperature data logger
- Unit of measurement
Temperature
- Temperature resolution
0.1 °C
- Temperature reading range (min.)
-200 °C
- Temperature reading range (max.)
1370 °C
Manufacturer's standards (no certificate)
- Power supply (details)
5 V DC
- Dim
(L x W x H) 166 x 88 x 32 mm
- Weight
247 g
- Channels
4
- Resolution
0.1 °C
- Features
PDF generator
- Temperature reading range
-200 up to 1370 °C
- Temperature accuarcy (details)
0.2 %
- Width
88 mm
- Height
32 mm
- Length
166 mm
- Interfaces
Micro USB
IP52
- Power supply
USB
- Reading accuracy temperature
1 °C
- Type
PCE-T 394
Documents & Downloads
Datasheet
Datasheet 3192945 PCE Instruments PCE-T 394 PCE-T 394 Temperature data logger Unit of measurement Temperature -200 up to 1370 °C PDF gener
User & Safety Instructions
User & Safety Instructions 3192945 PCE Instruments PCE-T 394 PCE-T 394 Temperature data logger Unit of measurement Temperature -200 up to 1370 °C PDF gener
Description
Before the recording mode can be started, the 4-channel thermometer with a data logger via a micro-USB connector must be connected to a PC and the parameters must be configured with the PC software. The storage interval, the number of measured values and also the starting point of the data logger can be set. With this function, up to 32000 records can be recorded. The interval can be set in steps from 1s to max. 24h. Via the software of the 4-channel thermometer with data logger an export of the data is also possible in pdf and csv format.
The MIN, MAX, AVG and HOLD measuring functions enable a precise data acquisition and analysis. The thermometer automatically switches off after 20 minutes of inactivity, to save energy and to increase the operating time of the 3.7 V Li-Ion battery. The "AUTO Power Off" function can also be deactivated. The 4-channel thermometer with data logger is charged via the micro-USB interface and delivered in a practical case for transport.
This text is machine translated.
Features
- Data Loggers
- Auto switch-off
Scope of delivery
- 1 x 4-channel thermometer with data logger PCE-T 394
- 4 x K-type wire sensors -50 ... +200 °C
- 1 x micro USB cable
- 1 x PC-Software
- 1 x Service case
- 1x user manual




