
Highlights & Details
PCE Instruments PCE-T 420 PCE-T 420 Temperature data logger Unit of measurement Temperature -200 up to 1800 °C PDF generator
- Measuring range of -200 ... +1800 °C
- High resolution of 0.1 °C.
- 8 thermo-element types can be connected
- THERMO ELEMENT TYPES K, J, S, R, E, T, N, B
- Memory for 10 MIO. Measured values
- Data interface USB-C
- With 4 Channels
Technical specifications
- Temperature type K
- Measurement range -200 °C ... +1370 °C
- Resolution 0.1 °C
- Accuracy ± (0.04 % + 0.3 °C)
- Temperature type J
- Measurement range -200 °C ... +1050 °C
- Resolution 0.1 °C
- Accuracy ± (0.04 % + 0.3 °C)
- Temperature type S
- Measurement range 0 °C ... +1750 °C
- Resolution 0.1 °C
- Accuracy ± (0.05 % + 1 °C)
- Temperature type R
- Measurement range 0 °C ... +1750 °C
- Resolution 0.1 °C
- Accuracy ± (0.05 % + 1 °C)
- Temperature type E
- Measurement range -200 °C ... +850 °C
- Resolution 0.1 °C
- Accuracy: ±0.6°C
- Temperature type T
- Measurement range -200 °C ... +400 °C
- Resolution 0.1 °C
- Accuracy: ±0.6°C
- Temperature type N
- Measurement range -200 °C ... +1300 °C
- Resolution 0.1 °C
- Accuracy: ±0.6°C
- Temperature type B
- Measurement range +600 °C ... +1800 °C
- Resolution 0.1 °C
- Accuracy ± (0.05 % + 1 °C)
- General Technical Data
- 4 Channels inputs for thermocouples
- Display type LCD
- Display size 2.8 inches
- Storage capacity of 100 records
- Up to 100,000 measured values per data set
- Storage interval 1 ... 43,200 s
- USB-C data interface
- Power supply USB 5V DC 500mA
- Battery capacity 2,500 mAh
- Battery voltage 3.7 V
- Battery type lithium-ion polymer battery
- Operating time 15 h
- Approx. 15 … 20 h (depending on the display brightness)
- Menu language English, German, French, Spanish, Italian, Dutch, Portuguese, Turkish, Polish, Russian, Chinese, Japanese, Danish
- Protection class IP52
- Operating conditions -20 ... 65 °C, 10 ... 95 % r.F.
- Dimensions (L x W x H) 165 x 85 x 32 mm
- Weight: 255 g
- Product type
Temperature data logger
- Unit of measurement
Temperature
- Temperature resolution
0.1 °C
- Temperature reading range (min.)
-200 °C
- Temperature reading range (max.)
1800 °C
- Sampling interval
1 s
- Memory
Memory for 10 MIO. Measured values
Manufacturer's standards (no certificate)
- Power supply (details)
5 V DC
- Battery life
6000 h
- Sensor
4 x K-type thermocouple sensors (TF-500)
- Dim
(L x W x H) 165 x 85 x 32 mm
- Weight
255 g
- Channels
4
- Resolution
0.1 %
- Features
PDF generator
- Weight, information
incl. rechargeable battery
- Calibration range
4 channels
Temperature
- Temperature reading range
-200 up to 1800 °C
- Temperature accuarcy (details)
0.04 %
- Sample rate (max.)
43200 s
- Sample rate (min.)
1 s
- Width
85 mm
- Height
32 mm
- Length
165 mm
- Interfaces
USB-C
USB plug
IP52
- Memory (readings)
100000
- Power supply
5 V via USB
- Reading accuracy temperature
0.04 °C
- Type
PCE-T 420
Documents & Downloads
Datasheet
Datasheet 3192981 PCE Instruments PCE-T 420 PCE-T 420 Temperature data logger Unit of measurement Temperature -200 up to 1800 °C PDF gener
Datasheet 3192981 PCE Instruments PCE-T 420 PCE-T 420 Temperature data logger Unit of measurement Temperature -200 up to 1800 °C PDF gener
User & Safety Instructions
User & Safety Instructions 3192981 PCE Instruments PCE-T 420 PCE-T 420 Temperature data logger Unit of measurement Temperature -200 up to 1800 °C PDF gener
User & Safety Instructions 3192981 PCE Instruments PCE-T 420 PCE-T 420 Temperature data logger Unit of measurement Temperature -200 up to 1800 °C PDF gener
Description
The measuring overview of the 4-channel thermometer enables a quick overview of the 4 displayed temperatures. Another view shows the max, min and average value since the start of measurement.
In addition, each channel can be compared to all other channels. The current measured value of the channel and the difference between the other channels and the reference channel are displayed. The 4-channel thermometer can store up to 100 datasets, each with a maximum of 100,000 measured values. The measured value can also be highlighted in red by adjustable alarm limits for an upper and lower temperature value. With the PC software included in the delivery the stored data of the 4-channel temperature measuring device can be imported and displayed, analyzed and archived graphically.
The 4-channel thermometer for thermocouples is well suited for areas where temperature monitoring is important. The site of use would be, for example, a control on ovens, development processes on temperature-sensitive components or in the laboratories during testing. For the 4-channel thermometer we have many other thermocouple sensors, these are included in the accessories.
This text is machine translated.
Features
- 4 channel temperature measuring device for Thermo-elements
- 4 Channels for different thermo-elements
- Data memory for 10 MIO. Measured values
- Alarm limits
- Various display options
- Battery-operated handset
Scope of delivery
- 1 x Temperature measuring device PCE-T 420
- 4 x K-type thermocouple sensors (TF-500)
- 1 x USB C cable
- 1 x USB stick with instructions and PC software
- 1 x appliance bag
- 1 x quick start guides







