
Highlights & Details
System scales PCE-TB 1.5
- Weighing range 1.5 kg / reading 0.05 g
- Piece counting function
- 8 different weighing unitsper cent Comparison weight
- Filter (reaction time) adjustable
- / Load weighing function
- max. Weighing
- Tolerance determination Weight min / ok / max<>several weighing Sum
- Statistical evaluation
- Recipe mix weighing
- adjustable RS-232 and USB interface
- bi-directional interfaces
- printer languages Line mode and EPL2
- adjustable display lighting
- adjustable automatic shutdown
- battery / rechargeable battery and mains operation possible
- battery charging possible by the scalesexternal calibration (freely selectable weight)
- menu freely adjustableanalogue or Switch contacts optional
Technical specifications
- weighing range<>1.5 Kg<>Resolution<>0.05 G<>Taring range<> over the full weighing range settling time<> approx. 3 s display<> LCD display with background lighting <>digit height<>approx. 30 mm <>weighing units<> ct / G / kg / lb / oz / ozt / gr / dwt <>td interface<>td bi-directional RS-232 and USB <> external by freely selectable M1 calibration weight Operating temperature<> -10 °C ... +40 °C power supply<> ~230 V 50 Hz 12 V 1.2 A Power supply or CE 6 V / 4.5 Ah battery (not included)Battery life <>approx. 50 hrs / 100 <><><><><><><><><><><><> 316 223 <><><><><><> 328 115 hrs (with / without illumination) /td /tr tr td Protection class /td IP 54 350 <><><><><><> 3.5 /td /tr tr tr tr tr tr tr tr tr tr tr tr tr tr tr tr tr tr tr tr tr tr tr tr tr tr tr tr tr tr tr tr tr tr tr tr tr tr tr tr tr tr tr tr tr tr tr tr tr tr tr tr tr tr tr tr tr tr tr tr tr tr tr tr tr tr tr tr tr tr tr tr tr tr tr tr tr tr tr tr tr tr tr tr tr tr tr tr tr tr tr tr tr tr tr tr tr tr tr tr tr tr tr tr tr <><><>
- Weight range
15 kg
- Product type
Kitchen scales
- Readability
0.5 g
- Display
Digital
- Power supply (LOV)
via PSU
Manufacturer's standards (no certificate)
- Factory colour
White
- Dim
(L x W x H) 328 x 350 x 115 mm
- Weight
3625 g
- Weight resolution
0.5 g
- Width
350 mm
- Height
115 mm
- Length
328 mm
- Type
PCE-TB 1,5
- Features
Counting
- Top plate (width)
223 mm
- Top plate (length)
316 mm
- Weighing plate dimensions
316
- Operating voltage
PSU, external
Documents & Downloads
Datasheet
Datasheet 2813670 PCE Instruments PCE-TB 1,5 Kitchen scales PCE-TB 1,5 Weight range 15 kg Readability 0.5 g via PSU White
User & Safety Instructions
User & Safety Instructions 2813670 PCE Instruments PCE-TB 1,5 Kitchen scales PCE-TB 1,5 Weight range 15 kg Readability 0.5 g via PSU White
Description
This text is machine translated.
Features
- Weighing range 1.5 kg / reading 0.05 g
- Piece counting function
- 8 different weighing units
Scope of delivery
- 1 x digital levels1 x mains adaptor 1 x stainless steel weighing plate 1 x user manual



