
Highlights & Details
SYSTEM SCALES PCE-TB 1.5C
- Internal memory for up to 1,000 articles
- Article base processing with the help of PC
- Triple display
- Scanner connection (RS-232 Sub-D 9)
- RS-232 and USB interface
- Summing function
- Limit weight control
- memory for 10 tare weights<>br optional: Battery and scanner
- optional: LAN / Ethernet / network
- optional: USB data memory stick
- optional: 4-20 mA / 0-10 V analog output
Technical specifications
- Model: PCE-TB 1.5C
- Weighing range: 1,500 g
- Resolution: 0.05 g
- Measurement uncertainty: ± 0.15 g
- Reference unit weight: By weighing or entering
- Taring range: Multiple tare over the full weighing range
- Display: Multidisplay 16 mm digit height
- Memory:
- - for up to 5<><><>10 users - for 30 products by the fast selection keys br - for a total of 1,000 product<><> data set bar -<>Product<><><>size - Max.
- - Tara weight
- Data maintenance: Manually on the scale or with the help of a PC software and Excel
- Interface: RS-232 and USB
- Scanner: Via the RS-232 / Sub-D 9 possible
- Optional: 4-20 mA / 0-10 V / switching contacts
- Singing time: < 3 s
- Platform size: 300 x 210 mm (stainless steel)
- Calibration: External possible / freely selectable with M1 weights
- Power supply: 230V / 50 Hz - 12V / 1.2A power supply or 6V / 4.5Ah battery optional
- Battery time: Approx. 90 hours. / Charging time about 12 hours.
- Operating temperature: -10+35°C / 15% RH 85% rh br<>Dimensions: 335 x 320 x 110 mm
- Weight: Approx. 3.5 kg
- <>Despite the many buttons, the data maintenance of the professional counting scales is very easy. This can be done on a PC in the form of a table. Create a table, for example, in EXCEL, where the data: Memory, item description, barcode, unit weight, target weight, Deviation tolerances (min. - Max.) And tare weight are stored, store these as CSV files. Maybe this can also be done from your company's ERP system. They can then be easily transferred using the free software included in the delivery to professional scales. Once the data has been transferred successfully, the article can be accessed quickly and easily. This can be done by using the direct selection keys on the professional counting scale or with the help of an optionally available scanner.
- Depending on the configuration of the Profi counting scale, the data can be automatically saved as TXT file directly in the PC or on a USB stick. The data can be composed of for example of the user, article number, time, date and quantity. The data import of a TXT file into Excel is then very simple and enables an easy calculation of the counting carried out. In addition, products that have not been saved in the Professional Counting Scale can be counted and stored with the required information, and article database maintenance is not necessary for this. This enables professional scales to be used in most application areas.
- Weight range
15 kg
- Product type
Counting scales
- Readability
0.5 g
- Display
Digital
- Power supply (LOV)
mains-powered
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 335 x 320 x 110 mm
- Weight
3500 g
- Weight resolution
0.5 g
- Weighing plate
Stainless steel
- Width
320 mm
- Height
110 mm
- Length
335 mm
- Reproducibility
0.05 g
- Type
PCE-TB 1,5C
- Features
Counting
- Top plate (width)
220 mm
- Top plate (length)
315 mm
Documents & Downloads
Datasheet
Datasheet 2813671 PCE Instruments PCE-TB 1,5C Counting scales PCE-TB 1,5C Weight range 15 kg Readability 0.5 g mains-powered
User & Safety Instructions
User & Safety Instructions 2813671 PCE Instruments PCE-TB 1,5C Counting scales PCE-TB 1,5C Weight range 15 kg Readability 0.5 g mains-powered
Description
<>/ br The counting scale of the PCE-TB C series is a true professional helper for all counting tasks. The scale counter helps in making an internal data memory for up to 1,000 articles that can be easily retrieved, for example, with a scanner. The item data that can be saved in the counting scale are: Item designation, scanner code, unit weight, permissible weight deviations MIN / MAX and the weight of the packaging (TARE). Playing the scale counter with the possible information is very simple. The data is created in a spreadsheet-like software and transferred to the internal memory of the scale counter. The counting scale can also transfer the counting results to a PC or optionally available USB memory stick. Even without the internal memory the counting scale is a professional helper. If, for example, a bar code is not available in the data memory, the user is informed about this and has the possibility to carry out further weights/counting under the barcode and to save it if necessary or to transfer it to the PC. The inventory/count carried out in this way saves a lot of processing time and excludes transfer errors.
This text is machine translated.
Features
- Internal memory for up to 1,000 articles
- Article master processing with the help of PC
- 3x display
Scope of delivery
- 1 x counting scales of the PCE-TB C series
- 1 x power supply
- 1 x software
- 1 x operating instructions






