
Highlights & Details
System scales PCE-TB 15
- Piece-counting function
- 8 different weighing units
- Percent % Comparison Weighing
- Adjustable filter (response time)
- Animal weighing function
- Max. Weighing
- Tolerance determination weight min / ok / max.
- Sum multiple weighing operations
Technical specifications
- Weighing range 15 kg Resolution 0.5 g Targeting range over the full weighing range Settling time approx. 3 s. Display LCD display with backlight Digit height approx. 30 mm Weighing units ct / g / kg / lb / oz / ozt / gr / dwt Interface bi-directional RS-232 and USB external calibration by freely selectable M1 calibration weight Operating temperature -10 °C ... +40 °C). Power supply ~230 V 50 Hz 12 V 1.2 A power supply or CE 6 V / 4.5 Ah rechargeable battery (not included in delivery) Battery life Approx. 50 hours / 100 hours (with / without lighting) Protection Class IP 54 . Platform dimensions 316 x 223 mm Dimensions 350 x 328 x 115 mm Weight approx. 3.5 kg
- Series
PCE-TB
- Weight range
15 kg
- Product type
Kitchen scales
- Weight resolution
0.5 g
- Readability
0.5 g
- Weighing plate dimensions
316
- Load capacity
15 kg
- Display
Digital
- Power supply (LOV)
via PSU
Manufacturer's standards (no certificate)
- Factory colour
White
- Dim
(L x W x H) 328 x 350 x 115 mm
- Weight
3625 g
- Weighing plate
Stainless steel
- Width
350 mm
- Height
115 mm
- Length
328 mm
- Type
PCE-TB 15
- Features
Counting
- Top plate (width)
316 mm
- Top plate (length)
223 mm
- Features
digital
- Operating voltage
PSU, external
Documents & Downloads
Datasheet
Datasheet 2452663 PCE Instruments PCE-TB 15 Kitchen scales Weight range 15 kg Readability 0.5 g via PSU White
User & Safety Instructions
User & Safety Instructions 2452663 PCE Instruments PCE-TB 15 Kitchen scales Weight range 15 kg Readability 0.5 g via PSU White
Description
This text is machine translated.
Scope of delivery
- 1x System scales PCE-TB 15
- 1 x PSU
- 1x stainless steel weighing plate
- 1x user manual




