
Highlights & Details
PROFESSIONAL CALIBRATED TO EQUIPMENT. PCE TB 30C
- Internal memory for up to 1,000 items
- Editing article master with the help of PC
- Triple display
- Scanner connector (RS-232 Sub-D 9)
- RS-232 and USB interface
- Sum function
- Limit weight control
- Memory for 10 tare weights
- Optional: Battery and scanner
- Optional: LAN/Ethernet/network
- Optional: USB data memory stick
- Optional: 4-20 mA / 0-10 V analog output
Technical specifications
- Weighing range
- Measuring range [Max] 30 kg
- Resolution [d] 1 g
- Accuracy ±3 g
- General Technical Data
- Outputs 4 ... 20 mA, 0 ... 10 VDC
- Measurement functions (additional information) Summing function, limit weight control
- Digit size [WXH] height: 16 mm
- Storage capacity of 1000 records
- Memory capacity (additional information) for up to 5 users, for 30 products via the quick-select keys, for 10 tare weights
- INTERFACE RS232, USB-B
- Operating time 90 h
- Operating time Additional information Charging time approx. 12 h
- Tare range via the full weighing range
- Material weighing plate stainless steel
- External calibration possible/freely selectable with M1 weights
- Menu language English (US)
- Power supply 230V 50Hz 6VA / =12V 1,2A
- Connector type for device Euro plug
- Operating conditions -10 ... 35 °C , 15 ... 85 % RH for storage conditions -10 ... 35 °C , 15 ... 85 % RH dimensions (L x W x H) 335 x 320 x 110 mm. More dimensions platform 300 x 210 mm Weight 3500 g
- Weight range
30 kg
- Product type
Counting scales
- Readability
1 g
- Power supply (LOV)
mains-powered
Manufacturer's standards (no certificate)
- Power supply (details)
230 V
- Dim
(L x W x H) 335 x 320 x 110 mm
- Weight
3500 g
- Weight resolution
1 g
- Width
320 mm
- Height
110 mm
- Length
335 mm
- Type
PCE-TB 30C
- Features
Calibratable
Counting
- Top plate (width)
300 mm
- Top plate (length)
210 mm
Documents & Downloads
Datasheet
Datasheet 3369111 PCE Instruments PCE-TB 30C Counting scales PCE-TB 30C Weight range 30 kg Readability 1 g mains-powered
User & Safety Instructions
User & Safety Instructions 3369111 PCE Instruments PCE-TB 30C Counting scales PCE-TB 30C Weight range 30 kg Readability 1 g mains-powered
Description
Even without the internal memory the counting scale is a professional helper. If, for example, a bar code is not available in the data memory, the user is informed about this and has the possibility to carry out further weights/counting under the barcode and to save it if necessary or to transfer it to the PC. The inventory/count carried out in this way saves a lot of processing time and excludes transfer errors.
This text is machine translated.
Scope of delivery
- 1 x counting scales PCE-TB 30C
- 1 x power supply
- 1 x Software Scale Database (freeware in download area)
- 1x user manual






