
Highlights & Details
PCE instruments scale counter PCE-TB 3C-ICA
- Internal memory for up to 1,000 items
- Editing article master with the help of PC
- Triple display
- Scanner connector (RS-232 Sub-D 9)
- RS-232 and USB interface
- Sum function
- Limit weight control
- Memory for 10 tare weights
- Optional: Battery and scanner
- Optional: LAN/Ethernet/network
- Optional: USB data memory stick
- Optional: 4 ... 20 mA / 0 ... 10 V analog output
- incl. super smash bros. ISO calibration certificate
Technical specifications
- Weighing capacity
- Measuring range [Max] 3000 g
- Resolution [d] 0.1 g
- Accuracy +/-0.3 g
- General Technical Specifications
- Measuring FUNCTIONS MIN, MAX
- Measurement functions (additional information) Summing function, limit weight control
- Units(s) kg, g, lb, oz, ct, ozt, gr, dwt, mg
- Display type LCD with lighting
- Digit size [WXH] height: 16 mm
- Storage capacity of 1000 records
- Memory capacity (additional information) for up to 5 users, for 30 products via the quick-select keys, for 10 tare weights
- Interface RS232C, USB
- Automatically switches off approx. 5 min.
- Repeatability 0.2 g
- Tare range via the full weighing range
- Weighing plate dimensions B 300 x D 210 mm
- Material weighing plate stainless steel
- External calibration
- Start-up time less than 3 seconds
- Linearity 0.3 g
- Menu language English (US), English (GB)
- Protection class (device) IP54
- VOLTAGE SUPPLY 230 V AC | 50 HZ, 6 VA,12 V DC, 1 A
- Connector type for device Euro plug
- Rechargeable battery/battery 1 x 3 V CR 2032 (button cell 3V) , lithium ion battery
- Capacity: 220 mAh
- Operating conditions -10 ... 35 °C , 15 ... 85 % r. F.
- Storage conditions -10 ... 35 °C , 15 ... 85 % r.h.
- Dimensions (L x W x H) 335 x 320 x 110 mm.
- Weight 3500 g
- Weight range
3000 g
- Product type
Counting scales
- Readability
0.1 g
- Display
Digital
- Power supply (LOV)
rechargeable
battery-powered
mains-powered
ISO standards
- Power supply (details)
230 V AC
- Dim
(L x W x H) 335 x 320 x 110 mm (approx.)
- Weight
3000 g
- Weight resolution
0,1 mg
- Type
Piece counting scale / Table scale with Article data storage
- Calibration service
Incl. ISO calibration certificate
- Weighing plate
Stainless steel
- Dim. (add. text)
approx.
- Width
320 mm
- Height
110 mm
- Length
335 mm
- Reproducibility
0.1 g
- Type
PCE-TB 3C-ICA
- Features
Counting
- Top plate (width)
300 mm
- Top plate (length)
210 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3812745 PCE Instruments PCE-TB 3C-ICA Counting scales PCE-TB 3C-ICA Calibrated to (ISO standards) Weight range 3000 g Readabilit
Datasheet 3812745 PCE Instruments PCE-TB 3C-ICA Counting scales PCE-TB 3C-ICA Calibrated to (ISO standards) Weight range 3000 g Readabilit
User & Safety Instructions
User & Safety Instructions 3812745 PCE Instruments PCE-TB 3C-ICA Counting scales PCE-TB 3C-ICA Calibrated to (ISO standards) Weight range 3000 g Readabilit
Description
The counting scale can also transfer the counting results to a PC or optionally available USB memory stick. Even without the internal memory the counting scale is a professional helper. If, for example, a bar code is not available in the data memory, the user is informed about this and has the possibility to carry out further weights/counting under the barcode and to save it if necessary or to transfer it to the PC. The inventory/count carried out in this way saves a lot of processing time and excludes transfer errors.
Despite the many keys, the data maintenance of the professional counting scale is very easy. This can be done on a PC in the form of a table. Create a table, for example, in EXCEL, where the data: Memory, item description, barcode, unit weight, target weight, Deviation tolerances (min. - Max.) And tare weight are stored, store these as CSV files. Maybe this can also be done from your company's ERP system. You can then simply hand it over to the professional counting scales with the free software. Once the data has been transferred successfully, the article can be accessed quickly and easily. This can be through the Direct selection buttons on the professional counting scale or with the help of an optionally available scanner. Depending on the configuration of the professional counting scale, the data can be stored automatically as TXT file directly in the PC or on a USB stick.
The data can be composed of for example of the user, article number, time, date and quantity. The data import of a TXT file into Excel is then very simple and enables an easy calculation of the counting carried out. In addition, products that have not been saved in the Professional Counting Scale can be counted and stored with the required information, and article database maintenance is not necessary for this. This enables professional scales to be used in most application areas.
This text is machine translated.
Scope of delivery
- 1 x counting scales PCE-TB 3C-ICA
- 1 x power supply 12 V DC
- 1 x Software Scale Database (freeware in download area)
- 1x user manual
- 1 x ISO calibration certificate






