
Highlights & Details
- Thermal imaging camera
- Temperature reading range 0 up to 400 °C
- 120 x 90 Pixel Bolometer matrix
- Thermal sensitivity 60 mK
Technical specifications
- Type
PCE-TC 20
- Product type
IR camera
- Bolometer array
120 x 90 Pixel
- Interfaces
USB C®
microSD
- Temperature reading range (max.)
400 °C
- Colour schemes
4
- Temperature reading range (min.)
0 °C
- Display resolution
240 x 320 Pixel
IP20
- Thermal sensitivity
60 mK
- Dim
(L x W x H) 210 x 60 x 100 mm
- Memory units
78
- Temperature resolution
0.1 °C
- Emission level (max.)
0.95
- Emission level (min.)
0.01
- Focus
Key
- Weight
202 g
- Basic accuracy
5 %
- Accuracy ± °C
5 °C
- Temperature reading range
0 up to 400 °C
- Min. focusing distance
10 cm
- Width
60 mm
- Height
100 mm
- Length
210 mm
- Connection
USB
- Features
USB-C
micro-SD
Manufacturer's standards (no certificate)
Documents & Downloads
Datasheet
Datasheet 3594505 PCE Instruments PCE-TC 20 IR camera 0 up to 400 °C 120 x 90 Pixel USB-C, micro-SD
User & Safety Instructions
User & Safety Instructions 3594505 PCE Instruments PCE-TC 20 IR camera 0 up to 400 °C 120 x 90 Pixel USB-C, micro-SD










