
Highlights & Details
- 25 Hz Thermal imaging camera
- Temperature reading range -10 up to 400 °C
- 120 x 90 Pixel Bolometer matrix
- Thermal sensitivity 0.06 °C
Technical specifications
- Type
PCE-TC 26
- Product type
IR camera
- Bolometer array
120 x 90 Pixel
- Interfaces
USB C®
- Temperature reading range (max.)
400 °C
- Colour schemes
8
- Temperature reading range (min.)
-10 °C
- Frame rate
25 Hz
- Display resolution
120 x 90 Pixel
IP20
- Thermal sensitivity
0.06 °C
- Dim
(L x W x H) 219 x 72 x 66 mm
- Memory units
10000
- Temperature resolution
0.1 °C
- Emission level (max.)
0.99
- Emission level (min.)
0.01
- Focus
Automatic
- Weight
290 g
- Basic accuracy
2 %
- Accuracy ± °C
2 °C
- Temperature reading range
-10 up to 400 °C
- Width
72 mm
- Height
66 mm
- Length
219 mm
- Connection
USB
- Features
USB-C
Manufacturer's standards (no certificate)
Documents & Downloads
Datasheet
Datasheet 3594506 PCE Instruments PCE-TC 26 IR camera -10 up to 400 °C 120 x 90 Pixel 25 Hz USB-C
User & Safety Instructions
User & Safety Instructions 3594506 PCE Instruments PCE-TC 26 IR camera -10 up to 400 °C 120 x 90 Pixel 25 Hz USB-C










