
Highlights & Details
PROFESSIONAL CALIBRATED TO EQUIPMENT. PCE-TC 32N
- 25 Hz Thermal imaging camera
- Temperature reading range -20 up to 550 °C
- 256 x 192 Pixel Bolometer matrix
- Thermal sensitivity 60 mK
Technical specifications
- Measuring function
- Measuring range -20 ... +550 °C / -4 ... +1022 °F
- Resolution 0.1 °C / 0.1 °F
- Accuracy ±2 °C / 3.6 °F at an ambient temperature
- between 10 ... 35 °C and an object temperature of >0 °C.
- Sensor properties
- Field of view (FOV) 50° x 37°
- Field of vision depth from 0.5 m.
- Pixel density (IFOD) 7.6 mrad
- Thermal sensitivity <0.06 °C at +30 °C / 60 mK
- Frame rate: 25 Hz
- Image sensor uncooled microbolometer
- Spectral range 7.5 ... 14 µm
- Infrared resolution 256 x 192 pixels
- Measuring points Middle point, automatic detection of the hottest and coldest measuring point
- Measurement correction Reflection of temperature, setting the emission value
- Image sensor 2 megapixel
- Field of view (FOV) 65°
- Video recording
- Memory 8 GB on micro SD card, 3.4 GB internal memory
- Recording time >30 minutes
- Standard format MPEG-4, 240 x 320 pixels, 30 Hz
- Recording mode Infrared and/or real-image recording
- Image capture
- Storage format .JPEG or .hir with measurement data
- Memory >6000 images
- Interface
- Cable connection USB-C with charging and for data transfer
- Wireless Wi-Fi 802.11
- Other specifications
- POWER SUPPLY 5 V DC, 1 A
- Power supply (rechargeable battery) 3.7 V DC, 2600 mAh, 9.62 W (18650)
- Shutdown Automatic, 5, 10, 15, 30 minutes or permanently switched on
- Connection thread 1/4" photo stand
- Display 2.8 " LC Display
- Display resolution: 240 x 240 pixels
- Colour palette iron, rainbow, black white, black white (inverted),brown, blue red, hot-cold, Feather
- Zoom 1 … 16x digital Zoom
- Operating conditions -15 ... + 50 °C, -5 °F ... 60 TO +122°F
- Storage conditions -40 ... + 70 °C, -40 ... +158 °F
- Ambient humidity 10 ... 90 % RH, non-condensing
- Dimensions 224 x 77 x 96 mm
- Weighs 423 g.
- Type
PCE-TC 32N
- Product type
IR camera
- Bolometer array
256 x 192 Pixel
- Interfaces
Micro USB
- Temperature reading range (max.)
550 °C
- Colour schemes
8
- Temperature reading range (min.)
-20 °C
- Optics
50° x 37°
- Frame rate
25 Hz
- Display resolution
320 x 240 Pixel
IP43
IP21
IP41
IP42
IP30
IP20/IP40 (when connected)
IP34
IP31
Casing: IP40 / connection: IP20
IP40/max: IP30
Show more
- Thermal sensitivity
60 mK
- Dim
(L x W x H) 77 x 224 x 96 mm
- Memory units
6000
- Temperature resolution
0.1 °C
- Digital zoom
16 x
- Display
320 x 240 p
- Emission level (max.)
1
- Emission level (min.)
0.01
- Geometric resolution (IFOV)
7.6 mrad
- Weight
423 g
- Basic accuracy
2 %
- Accuracy ± °C
0.06 °C
- Temperature reading range
-20 up to 550 °C
- Min. focusing distance
0.5 m
- Width
224 mm
- Height
96 mm
- Length
77 mm
- Connection
USB 2.0
USB host
USB
- Power supply (details)
3.7 V DC
- Features
Built-in digital camera
very robust
Withstands falls from heights of up to 2 m
incl. IR thermometer
Manufacturer's standards (no certificate)
Documents & Downloads
Datasheet
Datasheet 3324705 PCE Instruments PCE-TC 32N IR camera -20 up to 550 °C 256 x 192 Pixel 25 Hz Built-in digital camera, very robust, Withst
User & Safety Instructions
User & Safety Instructions 3324705 PCE Instruments PCE-TC 32N IR camera -20 up to 550 °C 256 x 192 Pixel 25 Hz Built-in digital camera, very robust, Withst
Description
When connecting the thermal imager to a PC, there are two different functions that can be previously performed in the settings. The "PC Connection" setting detects the thermal imager as a mass data storage device. This allows you to copy all image, video and measurement data directly from the thermal imager. With the "PC Camera" function, the thermal imager is recognized by the PC as a webcam. This has the advantage that the current image of the thermal imager can be displayed on a PC for example during online meetings or also during training sessions. In both connection cases, the thermal imager is independent of the operating system.
This text is machine translated.
Features
- Incl. software
- Image-in-image function
- Eight different thermal imaging displays
Scope of delivery
- 1 x infrared camera PCE-TC 32N
- 1 x USB-C cable
- 1 x battery
- 1 x Software-CD
- 1 x 32 GB MicroSD memory card incl. adapter
- 1x user manual










