
Highlights & Details
PROFESSIONAL CALIBRATED TO EQUIPMENT. PCE-TC 38
- Thermal imaging camera
- Temperature reading range -20 up to 550 °C
- Bolometer matrix
- Thermal sensitivity 0.06 °C
Technical specifications
- Temperature
- Measuring range -20 ... +550 °C
- Resolution 0.1 °C
- Accuracy <0 °C: ±3 % | >0 °C: ±2 ℃ or ±2 %
- Temperature
- Measuring range -4 ... +1022 °F
- Resolution 0.1 °F
- Accuracy <32 °F: ±3 % | >32 °F: ±2 °F or ±2 %
- General Technical Data
- Units(s) °C, °F
- Display type TFT color display
- Display size 3.5 inches
- Display resolution 640 x 480 pixels
- Measurement rate 25 Hz
- Storage medium Internal memory
- Storage capacity: 6 GB
- Memory capacity (additional information) for approximately 40000 pictures
- Interface Micro-USB, WiFi
- Resolution infrared image 384 x 288 pixels
- Operating time 4 h
- Automatic shutdown of...to 5 ... 20 min.
- Automatic switch-off deactivated Yes
- Emission level from/to 0.01 ... 1
- Wavelength range 8 ... 14 µm
- Field of view (FOV) 28.4° x 21.4°/ 13mm
- Colour palette Rainbow, Iron, Cold colors, white -black (+ inverted)
- Image / video format jpg
- Thermal sensitivity 0.06 °C
- Menu language German, English (US), Italian, Chinese
- Protection class (device) IP20
- Power supply 100 ... 240 V AC 50 / 60 Hz
- Connector type Euro plug
- Weighs 634 g.
- Operating conditions 0 ... 45 °C , 0 ... 85 % r.F.
- Storage conditions -20 ... 60 °C , 0 ... 85 % r.F.
- Capacity 5000 mAh
- Dimensions ( L x W x H ) 245 x 97 x 110 mm
- Type
PCE-TC 38
- Product type
IR camera
- Interfaces
Micro USB
- Temperature reading range (max.)
550 °C
- Colour schemes
5
- Temperature reading range (min.)
-20 °C
- Optics
28.4° x 21.4°/ 13mm
IP20
- Thermal sensitivity
0.06 °C
- Dim
(L x W x H) 245 x 97 x 110 mm
- Memory units
40000
- Temperature resolution
0.1 °C
- Display
640 x 480 p
- Emission level (max.)
1
- Emission level (min.)
0.01
- Weight
634 g
- Basic accuracy
3 %
- Accuracy ± °C
2 °C
- Temperature reading range
-20 up to 550 °C
- Width
97 mm
- Height
110 mm
- Length
245 mm
- Connection
USB
- Power supply (details)
240 V AC
- Features
Wi-Fi
incl. IR thermometer
Manufacturer's standards (no certificate)
Documents & Downloads
Datasheet
Datasheet 3369112 PCE Instruments PCE-TC 38 IR camera -20 up to 550 °C Wi-Fi, incl. IR thermometer
User & Safety Instructions
User & Safety Instructions 3369112 PCE Instruments PCE-TC 38 IR camera -20 up to 550 °C Wi-Fi, incl. IR thermometer
Description
The camera offers several color palettes, including rainbow and iron oxide red, as well as various viewing options for precise thermal data capture. With a thermal sensitivity of 0.06 °C and an adjustable emission level of 0.01 to 1.0 even fine temperature differences can be detected. It stores more than 40000 images in JPG format on the internal 6 GB memory. With a frame rate of 25 Hz, a wavelength range of 8 ... 14 μm and selectable automatic switch-off times, this thermal camera is a versatile tool for professional and private users.
The uniqueness of this thermal imager consists in the possibility of a remote connection over a WiFi network, e.g. to a smartphone, from which one can set the thermal imager remotely or store the recorded thermal images directly in the terminal. Once a smartphone is connected to the thermal imager via Wi-Fi, you can remotely set the appropriate color palette, emission level, or maximum and minimum value display. Thanks to the thermal imager, not only heat losses, but also leaks in water and heating systems or malfunctioning mechanical components of various systems (motors, bearings, belts, heat pumps, etc.) can be easily detected.
This text is machine translated.
Features
- Built-in memory
- Image format: JPG
- Wi-Fi image transfer
- Automatic power off
Scope of delivery
- 1 x infrared camera PCE-TC 38
- 1 x micro USB cable
- 1 x power supply 5 V, 2 A
- 1 x appliance bag
- 1 x operating instructions










