
Highlights & Details
PROFESSIONAL CALIBRATED TO EQUIPMENT. PCE TG 150A
- Measured value memory
- Calibration reference on housing
- Automatic power off
- Material thickness measurement up to 300 mm
- Battery status display
- ISO calibration certificate
Technical specifications
- Material thickness
- Measuring range 1 mm ... 99.99 mm
- Resolution 0.01 mm
- Accuracy ±0.5 % from MW. + 0.05 mm
- Material thickness
- Measuring range 100 mm ... 300 mm
- Resolution 0.1 mm
- Accuracy ±0.5 % from MW. + 0.05 mm
- Sensor
- Identification PCE-TG 5M10d
- Measuring range 1 mm ... 300 mm
- 5 MHz frequency
- Temperature range -10 ... 60 °C
- Measurable materials steel, aluminum, zinc, silver, gold, metal, plastic, ceramic, glass and other homogeneous materials
- Minimum diameter of pipes 30 mm
- Additional description of standard probe for flat materials
- Dimensions Ø 10mm x 23.4 mm
- Weight 39.5 g
- Sensor
- Identification PCE-TG 5M6d
- Measuring range 1 mm ... 50 mm
- 5 MHz frequency
- Temperature range -10 ... 60 °C
- Measurable materials steel, aluminum, zinc, silver, gold, metal, plastic, ceramic, glass and other homogeneous materials
- Minimum diameter of pipes 20 mm
- Additional description of standard probe for flat materials
- Dimensions Ø 6 mm x 25.3 mm
- Weight 35 g.
- General Technical Data
- Units mm
- Display type TFT color display
- Display size 2.4 inches
- Storage medium Internal memory
- Memory capacity: 1500 values
- Automatic shutdown of...to 2 ... 30 min.
- Automatic switch-off deactivated Yes
- Adjustable sound speed 1000 ... 9999 m/s
- Menu language English (US), Chinese
- Protection class (device) IP52
- Weight 230 g
- Dimensions (L x W x H) 168 x 87 x 35 mm
- Operating conditions 0 ... 40 °C , 0 ... 90 % r.F.
- Storage conditions 0 ... 40 °C , 0 ... 90 % r.F.
- Battery: 3x 1.5 V AA battery , alkaline-manganese
- Capacity: 3000 mAh
- Product type
Thickness gauge
- Measuring type
Steel
Aluminium
Zinc
- Reading range
100 - 300 mm
ISO standards
- Operating voltage
1.5 V
- Dim
(L x W x H) 168 x 87 x 35 mm
- Weight
230 g
- Display
LCD
- Resolution
0.1 mm
- Accuracy
0.5 %
- Content
1 pc(s)
- Reading range (max.)
300 mm
- Reading range (min.)
100 mm
- Measuring type
Ultrasound
- Width
87 mm
- Height
35 mm
- Length
168 mm
Documents & Downloads
Datasheet
Datasheet 3812909 PCE Instruments PCE-TG 150A-ICA Thickness gauge 100 - 300 mm Calibrated to (ISO standards)
User & Safety Instructions
User & Safety Instructions 3812909 PCE Instruments PCE-TG 150A-ICA Thickness gauge 100 - 300 mm Calibrated to (ISO standards)
Description
The thickness meter can measure material thicknesses up to 300 mm. To measure the material thickness of a wide range of homogeneous materials, it is possible to store the corresponding sound velocity in the material thickness meter. For materials such as steel, aluminum, zinc, silver and gold, the appropriate sound speeds are already stored in the device library. As such, the material thickness meter can be used universally.
Individual maximum and minimum values can be stored with the limit value function in the material thickness meter. If the measured value of the test object is outside the limits, the thickness gauge signals this visually. If required, the signal can be generated by the material thickness meter as well as a visual representation. For this reason, the material thickness measuring device is used for quality assurance and incoming goods inspection, for example.
The thickness measuring device has a data memory on which the measured values can be recorded. After a measuring run the saved measured values can be analyzed directly on the material thickness measuring device. The saved data is displayed graphically by the thickness gauge. In addition, each individual measuring point can be approached and read from the material thickness measuring device in the graphic. For a simplified analysis of the measured values, the average, the largest and smallest measured value is displayed in the thickness meter. The material thickness measuring device is equipped with an ISO calibration certificate.
This text is machine translated.
Individual maximum and minimum values can be stored with the limit value function in the material thickness meter. If the measured value of the test object is outside the limits, the thickness gauge signals this visually. If required, the signal can be generated by the material thickness meter as well as a visual representation. For this reason, the material thickness measuring device is used for quality assurance and incoming goods inspection, for example.
The thickness measuring device has a data memory on which the measured values can be recorded. After a measuring run the saved measured values can be analyzed directly on the material thickness measuring device. The saved data is displayed graphically by the thickness gauge. In addition, each individual measuring point can be approached and read from the material thickness measuring device in the graphic. For a simplified analysis of the measured values, the average, the largest and smallest measured value is displayed in the thickness meter. The material thickness measuring device is equipped with an ISO calibration certificate.
This text is machine translated.
Scope of delivery
- 1 x material thickness meter PCE-TG 150A-ICA
- 1 x coupling gel (TT-GEL)
- 1 x sensor PCE-TG 5M10d
- 1 x sensor PCE-TG 5M6d
- 1 x Carrying case
- 1 x QuickStart Guide
- 3 x 1.5 V AA batteries
- 1 x ISO calibration certificate














