
Highlights & Details
PROFESSIONAL CALIBRATED TO EQUIPMENT. PCE-TG 300-HT5-ica
- Large measurement range
- various Sensors available
- Battery powered operation
- Fault and easily detected
- Internal measured data storage
- Print via Bluetooth
Technical specifications
- Material thickness
- Measuring range 0.65 ... 600 mm
- Resolution 0.01 mm
- Accuracy ±0.04 mm H[mm] (<10 mm); ±0.4% H[mm] (>10 mm); H refers to the material thickness of the workpiece
- Sensor
- Name PCE-TG-HT
- Measuring range 1 ... 600 mm
- 5 MHz frequency
- Measurable materials Metals~~Plastic~~Ceramic~~Epoxy resin~~Glass~~Other homogeneous materials
- Minimum diameter of pipes 30 mm
- Additional description for high temperatures (max. 300 °C)
- Dimensions Ø12 mm
- General Technical Data
- Unit(s) mm
- Display type TFT color display
- Display size 2.4 inches
- Storage medium Internal memory
- Memory capacity: 10000 values
- Storage capacity (additional information) of non-volatile memory
- Interface Bluetooth, mini-USB
- Operating time 100 h
- Automatic shutdown of ... to 2 ... 10 min.
- Adjustable sound speed 1422 ... 6400 m/s
- Menu language: German, English (US), French, Spanish, Italian
- Weight 375 g.
- Further dimensions sensor PCE-TG-HT5 Ø 12mm
- Operating conditions 0 ... 50 °C , 0 ... 80 % r.F.
- Storage conditions -20 ... 70 °C , 0 ... 80 % r.F.
- Battery 4 x 1.5 V AA battery , alkaline-manganese
- Capacity: 3000 mAh
- Dimensions ( L x W x H ) 185 x 97 x 40 mm
- Product type
Thickness gauge
- Measuring type
Steel
Aluminium
Brass
Zinc
Polyethylene
Cast iron
Fused quartz
PVC
Grey iron
Copper
Show more
- Reading range
2 - 600 mm
ISO standards
- Operating voltage
6 V
- Dim
(L x W x H) 40 x 185 x 97 mm
- Weight
375 g
- Display
LCD
- Resolution
0.01 mm
- Accuracy
0.04 %
- Content
1 pc(s)
- Reading range (max.)
600 mm
- Reading range (min.)
2 mm
- Measuring type
Eddy current
Ultrasound
- Width
185 mm
- Height
97 mm
- Length
40 mm
- Digit height
12 mm
Documents & Downloads
Datasheet
Datasheet 3812910 PCE Instruments PCE-TG 300-HT5-ICA Thickness gauge 2 - 600 mm Calibrated to (ISO standards)
User & Safety Instructions
User & Safety Instructions 3812910 PCE Instruments PCE-TG 300-HT5-ICA Thickness gauge 2 - 600 mm Calibrated to (ISO standards)
Description
The measured values are directly displayed on the easy-to-read TFT color display. Due to the internal memory, which can be read out via the optional software, different measurement points can be clearly stored. The non-destructive ultrasonic measurement method makes the measurement possible even at the end products. Even coated work pieces can be measured with the echo-echo working mode (only with sensor PCE-TG 300-P5EE).
This text is machine translated.
Scope of delivery
- 1 x material thickness meter PCE-TG 300-HT5-ICA
- 1 x sensor PCE TG-HT5
- 1 x 100 ml coupler,
- 1 x transport case
- 4 x size AA batteries
- 1x user manual
- 1 x ISO calibration certificate














