
Highlights & Details
THICKNESS GAUGE PCE-TG 300-HT5
- Ultrasonic material thickness meter PCE-TG 300 SeriesLarge measurement range up to 600 mmVarious sensors available (variants)Pulse echo or echo modeFor all homogeneous materials Printing via BluetoothUSB portInternal measured data storageBattery powered operation
Technical specifications
- PCE-TG-HT5 sensor measuring range 1 ... 600 mm (steel)Minimum diameter of pipes 30 mm5 MHz frequency12 mm diameterFor high temperatures (max. 300 °C)PCE-TG 300-HT5 DEVICE Measuring range P-E: Pulse echo mode 0.65 ... 600 mm (steel), E-E: Echo-Echo mode 2.50 ... 60 mmAccuracy ±0.04 mm H[mm] (<10 mm); ±0.4% H[mm] (>10 mm) H refers to the material thickness of the workpieceResolution 0.1 mm / 0.01 mm / 0.001 mm (adjustable)Measurable materials Metals, plastics, ceramic, epoxy resin, glass and all homogeneous materials Work modes: Pulse echo mode (error and loose detection), echo echo mode (fade out of slice thickness, for example Paints)Calibration of sound speed calibration, zero point calibration, two point calibrationView mode normal mode, scan mode, difference modeUnits mm/inchData transfer Printing via Bluetooth / USB 2.0Storage of non-volatile memory with 100 data groups, each with 100 data recordsOperating time 100 hours continuous, automatic standby mode (adjustable)Automatic switch-off mode (adjustable)Power supply 4 x AA battery 1.5 VDisplay 320 x 240 Pixel TFT LCD color display with brightness adjustmentOperating conditions 0 ... +50 °C, ≤80 % r.F non-condensingStorage conditions -20 ... +70 °C, ≤80 % RH, non-condensingDimensions 185 x 97 x 40 mmWeight 375 g.
- Product type
Thickness gauge
- Measuring type
Steel
Aluminium
Brass
Zinc
Polyethylene
Cast iron
Fused quartz
PVC
Grey iron
Copper
Show more
- Reading range
2 - 600 mm
Manufacturer's standards (no certificate)
- Operating voltage
6 V
- Dim
(L x W x H) 40 x 185 x 97 mm
- Weight
375 g
- Display
LCD
- Resolution
0.01 mm
- Accuracy
0.04 %
- Content
1 pc(s)
- Reading range (max.)
600 mm
- Reading range (min.)
2 mm
- Reading category
Ohne Messkategorie
- Measuring type
Eddy current
Ultrasound
- Width
185 mm
- Height
97 mm
- Length
40 mm
- Digit height
12 mm
Documents & Downloads
Datasheet
Datasheet 2813689 PCE Instruments PCE-TG 300-HT5 Thickness gauge 2 - 600 mm
User & Safety Instructions
User & Safety Instructions 2813689 PCE Instruments PCE-TG 300-HT5 Thickness gauge 2 - 600 mm
Description
This text is machine translated.
Features
- PCE-TG-HT5 sensor measuring range 1 ... 600 mm steelMinimum diameter of pipes 30 mm5 MHz frequencyDiameter 12 mmFor high temperatures (max. 300 °C)PCE-TG 300-HT5 Device Measuring range P-E: Pulse echo mode 0.65 ... 600 mm (steel) E-E: Echo echo mode 2.50 ... 60 mmWorking modes Pulse-Echo mode (fault and loose detection) and Echo-Echo mode (fade out of slice thickness, e.g. Paints)Noise speed calibrationZero point calibrationTwo point calibrationView mode normal mode, scan mode, difference mode
Scope of delivery
- 1 x ultrasonic material thickness meter PCE-TG 300-HT51 x sensor PCE-TG-HT5 1 x 100 ml coupler1 x transport case4 x size AA batteries1x user manual












