
Highlights & Details
PCE Instruments Material thickness meter PCE-TG 300-P5EE-ICA
- Large measurement range
- various Sensors available
- Battery powered operation
- Fault and easily detected
- Internal measured data storage
- Print via Bluetooth
- Incl. ISO calibration certificate
Technical specifications
- Product type
Thickness gauge
- Measuring type
Steel
Aluminium
Brass
Zinc
Polyethylene
Cast iron
Fused quartz
PVC
Grey iron
Copper
Show more
- Reading range
2 - 600 mm
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 40 x 185 x 97 mm
- Weight
375 g
- Display
LCD
- Resolution
0.01 mm
- Accuracy
0.04 %
- Content
1 pc(s)
- Reading range (max.)
600 mm
- Reading range (min.)
2 mm
- Measuring type
Eddy current
Ultrasound
- Width
185 mm
- Height
97 mm
- Length
40 mm
- Digit height
12 mm
Documents & Downloads
Datasheet
Datasheet 3812915 PCE Instruments PCE-TG 300-P5EE-ICA Thickness gauge 2 - 600 mm
User & Safety Instructions
User & Safety Instructions 3812915 PCE Instruments PCE-TG 300-P5EE-ICA Thickness gauge 2 - 600 mm
Description
The thickness meter with special sensors can be used for a wide range of applications. In general, the wall thicknesses of all homogeneous materials can be measured with the material thickness meter. A special sensor is available for damping or scattering materials such as plastic or cast iron. An angled 90° sensor also enables measurements at measurement points difficult to access. The sound speed can be freely adjusted on the thickness meter and thus adapted to different materials.
The measured values are directly displayed on the easy-to-read TFT color display. Due to the internal memory, which can be read out via the optional software, different measurement points can be clearly stored. The non-destructive ultrasonic measurement method makes the measurement possible even at the end products. Even coated work pieces can be measured with the echo-echo working mode (only with sensor PCE-TG 300-P5EE).
This text is machine translated.
The measured values are directly displayed on the easy-to-read TFT color display. Due to the internal memory, which can be read out via the optional software, different measurement points can be clearly stored. The non-destructive ultrasonic measurement method makes the measurement possible even at the end products. Even coated work pieces can be measured with the echo-echo working mode (only with sensor PCE-TG 300-P5EE).
This text is machine translated.
Scope of delivery
- 1 x material thickness meter PCE-TG 300-P5EE-ICA
- 1 x PCE-TG-P5EE sensor
- 1 x 100 ml coupler
- 1 x transport case
- 4 x 1.5 V AA batteries
- 1x user manual
- 1 x ISO calibration certificate














