
Highlights & Details
PCE Instruments PCE-THD 50 PCE-THD 50 RH data logger, Temperature data logger Unit of measurement Humidity, Temperature -100 up to +1372 °C 0 up to 100 RH
- Measurement range -20 ... 60 °CTemperature, humidity, dew pointBacklit LC displayMicro-USB interfaceRechargeable batteryData memory for 32,000 measured values Wet bulb temperature Optional with ISO calibration certificate
Technical specifications
- Air temperature: Measurement range -20 … 60 °C(-4 … 140 °F)Resolution 0.01 °C/°FAccuracy: ±0.5 °C @ 0 … 45 °C,±1.0 °CNIn remaining areas±1.0 °F @ 32 … 113 °F,±2.0 °F In remaining areasMeasurement rate 3 Hz Relative humidity: Measurement range: 0 … 100 % r.Resolution: 0.1 % RHAccuracy: ±2.2 % RH (10 … 90% RH)@ 23 °C (73.4 °F)±3.2% RH (<10,>90% RH) @23 °C (73.4 °F)Response time <10 s (90 % RH, 25 °C, at calm) Thermocouple: Sensor type: K-type thermocoupleMeasurement range: -100 … 1372 °C(-148 … 2501 °F)RESOLUTION 0.01 °C/°F, 0.1 °C/°F, 1 °C/°FWet bulb temperature -20 … 60 °C (-4 … 140 °F)Dew point temperature -50 … 60 °C (-58 … 140 °F)Other specifications: Internal memory: 99 measuring point(Redundant, only readable on the measuring device)32,000 measuring point(Only readable on the PC)Power supply: 3.7 V Li-ion batteryOperating conditions 0 … 40 °C (32 … 104 °F) <80% RH,not condensingStorage conditions: -10 … 60 °C (14 … 140 °F) <80 % RH,not condensingDimensions: 162 mm x 88 mm x 32 mmWeight: 248 g
- Product type
RH data logger
- Unit of measurement
Humidity
Temperature
- Temperature reading range (min.)
-100 °C
- Temperature reading range (max.)
+1372 °C
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 162 x 88 x 32 mm
- Weight
248 g
- Calibration range
Temperature
Humidity
- Humidity reading range (max.)
100 RH
- Humidity reading range (min.)
0 RH
- Temperature reading range
-100 up to +1372 °C
- Width
88 mm
- Height
32 mm
- Length
162 mm
- Interfaces
Micro USB
- Power supply
Li-ion rechargeable battery
- Type
PCE-THD 50
Documents & Downloads
Datasheet
Datasheet 2620732 PCE Instruments PCE-THD 50 PCE-THD 50 RH data logger, Temperature data logger Unit of measurement Humidity, Temperature
User & Safety Instructions
User & Safety Instructions 2620732 PCE Instruments PCE-THD 50 PCE-THD 50 RH data logger, Temperature data logger Unit of measurement Humidity, Temperature
Description
This text is machine translated.
Scope of delivery
- 1 x humidity / temperature data logger PCE-THD 50 1 x Type K thermocouple 1x USB cable 1 x PC software 1x user manual






