
Highlights & Details
PCE Instruments PCE-TM 05 Torque meter 0.1 - 0.5 N Manufacturer's standards (no certificate)
- Real-time mode
- Peak mode
- Pre-Mode
- Units: Nm, lbf ft, kgf cm, IBF in
- Rotates in both directions
- Micro-USB interface
- Automatic power off
Technical specifications
- Torque
- Measuring range 0.1 ... 0.5 Nm
- Resolution 0.0001 Nm
- Accuracy ±2 % from MW.
- General Technical Data
- Measuring functions peak, MIN, MAX, average value
- Unit(s) lbf ft, Nm, kgf cm, IBF in
- Display type LCD
- Display size 1.2 inches
- Storage medium Internal memory
- Memory capacity: 100 values
- Interface Micro-USB
- Automatic shutdown of ... to 0 ... 15 min.
- Menu language English (US), English (GB)
- Protection class (device) IP20
- Power supply 100 ... 240V AC | 50/60 Hz
- Connector type for device Euro plug
- Battery/battery 1 x 3.7 V internal , lithium-ion battery
- Capacity 1200 mAh
- Operating conditions 0 ... 40 °C , 0 ... 85 % r.F.
- Storage conditions -10 ... 60 °C , 0 ... 85 % r.F.
- Dimensions ( L x W x H ) 135 x 75 x 67 mm
- Further dimensions Nominal width of the hexagon socket: 6.35 mm,Clamping range: 1 ... 8 mm
- Weighs 766 g.
- Product type
Torque meter
- Display
LCD
- Force reading range (max.)
0.5 N
Manufacturer's standards (no certificate)
- Power supply (details)
100 – 240 V AC
- Dim
(L x W x H) 135 x 75 x 67 mm
- Weight
766 g
- Resolution (force)
0.0001 N
- Basic accuracy
2 %
- Force reading range
0.1 - 0.5 N
- Force reading range (min.)
0.1 N
- Width
75 mm
- Height
67 mm
- Length
135 mm
- Interfaces
Micro USB
Documents & Downloads
Datasheet
Datasheet 3812974 PCE Instruments PCE-TM 05 Torque meter 0.1 - 0.5 N Manufacturer's standards (no certificate)
User & Safety Instructions
User & Safety Instructions 3812974 PCE Instruments PCE-TM 05 Torque meter 0.1 - 0.5 N Manufacturer's standards (no certificate)
Description
The digital torque measuring device is a precise and versatile tool for measuring torques in different applications. It offers a measuring range of 0.1 ... 0.5 Nm, a high resolution of 0.0001 Nm and an accuracy of ±2% of the reading, which guarantees precise and reliable results. The device has three operating modes, which cover different requirements: In the real-time mode the current torque values are displayed continuously. Peak mode stores the highest measured torque value during a test to capture maximum loads.
The mode for calculating and storing the peak value also allows storage and analysis of the highest measured value over a defined period of time, WAS facilitates detailed evaluation of peak load. In the Pre Mode (mode for saving peak values) there are three possible interfaces: HI shows the maximum stored peak value, LO shows the minimum stored peak value and AVGE shows the average value of all stored peak values.
The device supports several measuring units, including Nm, lbf ft, kgf cm and lbf in, and is therefore flexible in use. The device works with a keyless chuck, which ensures secure fixation of the device under test. In maximum mode, the device can automatically or manually store up to 100 torque peaks. The time for automatic storage of probe tips can be set flexibly within a range of 0 to 4 seconds.
A Micro USB interface enables the easy transfer of data to other devices, while an automatic power off function conserves battery life. The torque meter is operated by a lithium battery that can be easily charged. Thanks to its user-friendly operation, high precision and compact design, the Ideal torque meter is suitable for applications in quality control, research and development, as well as material and load testing.
This text is machine translated.
The mode for calculating and storing the peak value also allows storage and analysis of the highest measured value over a defined period of time, WAS facilitates detailed evaluation of peak load. In the Pre Mode (mode for saving peak values) there are three possible interfaces: HI shows the maximum stored peak value, LO shows the minimum stored peak value and AVGE shows the average value of all stored peak values.
The device supports several measuring units, including Nm, lbf ft, kgf cm and lbf in, and is therefore flexible in use. The device works with a keyless chuck, which ensures secure fixation of the device under test. In maximum mode, the device can automatically or manually store up to 100 torque peaks. The time for automatic storage of probe tips can be set flexibly within a range of 0 to 4 seconds.
A Micro USB interface enables the easy transfer of data to other devices, while an automatic power off function conserves battery life. The torque meter is operated by a lithium battery that can be easily charged. Thanks to its user-friendly operation, high precision and compact design, the Ideal torque meter is suitable for applications in quality control, research and development, as well as material and load testing.
This text is machine translated.
Scope of delivery
- 1 x torque meter PCE-TM 05
- 1 x micro USB cable
- 1 x carry case
- 1 x PC software (in the download area)
- 1 x power supply 5 V DC
- 1x user manual














