
Technical specifications
- Product type
Torque screwdriver
- Range of use
Workshop
Universal
Electrician
Electrical & precision engineering
- Drive
1"
- Size
1"
- Torque (min.)
400 Nm
- Torque (max.)
2500 Nm
- Tolerance ±
5 %
- Nm graduation
1 Nm
- Length
310 mm
- Width
85 mm
- Height
250 mm
- Weight
8000 g
- Screwdriver features
Pistol grip
adjustable
pre-set
Manufacturer's standards (no certificate)
Documents & Downloads
Datasheet
Datasheet 3594516 PCE Instruments PCE-TWT 2500 Workshop, Universal, Electrician, Electrical & precision engineering Torque screwdriver 400
User & Safety Instructions
User & Safety Instructions 3594516 PCE Instruments PCE-TWT 2500 Workshop, Universal, Electrician, Electrical & precision engineering Torque screwdriver 400










