
Technical specifications
- Product type
Torque meter
- Display
LCD
- Force reading range (max.)
50 N
Manufacturer's standards (no certificate)
- Factory colour
White
- Dim
(L x W x H) 370 x 250 x 160 mm
- Weight
11 g
- Resolution (force)
0.001 N
- Basic accuracy
1 %
- Force reading range
0.001 - 50 N
- Force reading range (min.)
0.001 N
- Width
250 mm
- Height
160 mm
- Length
370 mm
- Interfaces
RS232 socket 3-pin
Documents & Downloads
Datasheet
Datasheet 3594519 PCE Instruments PCE-TWT 50 Torque meter 0.001 - 50 N Manufacturer's standards (no certificate)
User & Safety Instructions
User & Safety Instructions 3594519 PCE Instruments PCE-TWT 50 Torque meter 0.001 - 50 N Manufacturer's standards (no certificate)
















