
Technical specifications
- Product type
Torque meter
- Display
LCD
- Force reading range (max.)
500 N
Manufacturer's standards (no certificate)
- Factory colour
White
- Dim
(L x W x H) 1150 x 560 x 360 mm
- Weight
43 g
- Resolution (force)
0.01 N
- Basic accuracy
1 %
- Force reading range
0.01 - 500 N
- Force reading range (min.)
0.01 N
- Width
560 mm
- Height
360 mm
- Length
1150 mm
- Interfaces
RS232 socket 3-pin
Documents & Downloads
Datasheet
Datasheet 3594520 PCE Instruments PCE-TWT 500 Torque meter 0.01 - 500 N Manufacturer's standards (no certificate)
User & Safety Instructions
User & Safety Instructions 3594520 PCE Instruments PCE-TWT 500 Torque meter 0.01 - 500 N Manufacturer's standards (no certificate)














