
Highlights & Details
PCE Instruments PCE-TWT 50NM Torque meter Manufacturer's standards (no certificate)
- External sensor with 3/8 inch mounting
- Operating modes: Peak, max, real time
- Units: N
- m, kgf
- cm, lbf.
- inner
- Memory for 2000 measurements
- Incl. software for data export
- Stores 2000 measurement groups
- Data transfer USB-interface
- Power supply 7.2 V NiMH rechargeable battery
Technical specifications
- Torque
- Measuring range 5 ... 50 Nm
- Resolution 0.01 Nm
- Accuracy ±1 % from MW.
- Sensor
- Cable length 150 cm
- General Technical Data
- Measuring functions peak, real time value, MAX
- Unit(s) Nm, kgfcm, lbf in
- Connections 3/8 inch
- Display type LCD
- Display size 3.3 inches
- Storage medium Internal memory
- Storage capacity of 2000 records
- Storage Information Measured value is automatically saved only in peak mode
- Interface Micro-USB
- Acoustic, visual alarm
- Menu language English (GB), English (US)
- Protection class (device) IP20
- Voltage supply: 12 V DC / 0.5 A
- Battery/Battery 1 x 7.2 V internal , Nickel-metal hydride rechargeable battery
- Capacity 7800 mAh
- Operating conditions 5 ... 40 °C , 90 % r.F.
- Storage conditions -20 ... 70 °C , 90 % r.F.
- Dimensions ( L x W x H ) 118 x 90 x 103 mm
- Weighs 397 g.
- Product type
Torque meter
- Display
LCD
Manufacturer's standards (no certificate)
- Factory colour
Black
- Power supply (details)
12 V DC
- Dim
(L x W x H) 118 x 90 x 103 mm
- Weight
397 g
- Basic accuracy
1 %
- Width
90 mm
- Height
103 mm
- Length
118 mm
- Interfaces
Micro USB
VGA plug
VGA socket
Documents & Downloads
Datasheet
Datasheet 3812980 PCE Instruments PCE-TWT 50NM Torque meter Manufacturer's standards (no certificate)
User & Safety Instructions
User & Safety Instructions 3812980 PCE Instruments PCE-TWT 50NM Torque meter Manufacturer's standards (no certificate)
Description
The digital torque meter is a high-quality measuring device for calibration of torque sensors and for accurate detection of the tightening torque of screws and other fixing elements. It offers a high accuracy of ±1% in the range from 10% to 100% of the scale and can be operated either clockwise or counterclockwise.
The device supports several operating modes like peak hold, MAX and real-time measurement. In Peak Hold mode the maximum value is automatically stored, and the measured data can be transferred via USB to the software, which also enables a pass / fail analysis. Tolerance ranges can be set directly in the device so that the values can be checked quickly. An integrated LED traffic light display allows you to view the measured value at a glance.
The selection between the units Newton meters (N.·M), Kilogram-force centimeter (kgf·Cm) and pound force duty (lbf·IN) enables flexible applications in various industries. With a storage capacity of 2,000 measurement groups and the possibility of data transfer via USB, the measuring device Ideal is for use in the mechanical engineering industry as well as in scientific research institutes.
The device works reliably at ambient temperatures from 5 °C to 40 °C and is powered by a 7.2 V NiMH-battery, which is optimized for mobile use.
This text is machine translated.
The device supports several operating modes like peak hold, MAX and real-time measurement. In Peak Hold mode the maximum value is automatically stored, and the measured data can be transferred via USB to the software, which also enables a pass / fail analysis. Tolerance ranges can be set directly in the device so that the values can be checked quickly. An integrated LED traffic light display allows you to view the measured value at a glance.
The selection between the units Newton meters (N.·M), Kilogram-force centimeter (kgf·Cm) and pound force duty (lbf·IN) enables flexible applications in various industries. With a storage capacity of 2,000 measurement groups and the possibility of data transfer via USB, the measuring device Ideal is for use in the mechanical engineering industry as well as in scientific research institutes.
The device works reliably at ambient temperatures from 5 °C to 40 °C and is powered by a 7.2 V NiMH-battery, which is optimized for mobile use.
This text is machine translated.
Scope of delivery
- 1 x digital torque meter PCE-TWT 50NM
- 1 x micro USB cable
- 1 x sensor cable (D-Sub to 4-pin circular connector)
- 1 x power supply 12 V DC / 0.5 A
- 1 x PC software (in the download area)
- 1 x transport case
- 1x user manual














