
Highlights & Details
PROFESSIONAL CALIBRATED TO EQUIPMENT. PCE-UX 3011GQD-ICA
- Weighing range 200 g.
- Sample weight: Min. 10 g
- Sample volume: Max. 95 cc
- Internal weighing tray: Ø 105 / 115 mm
- Adjustable heating temperature: 105 ... 600 °C
- Spotlight power 375 W
- Time setting: 1 ... 180 min
- PreFlash adjustable up to 180°C.
- Menu lock
- Incl. ISO calibration certificate
Technical specifications
- Weighing range
- Measuring range [Max] 200 g
- Resolution [d] 0.001 g
- Accuracy 0.001 g
- General Technical Data
- Measurement functions % humidity, % dry mass, % humidity ATRO, % glow loss, g residual weight, kg residual weight, % glow residue
- Display type LCD with lighting
- Display size 4 inches
- Interface USB, RS232
- Heating temperature 1 105 ... 600 °C
- Minimum load [Min] 10 g
- Menu language English (US), German, English (GB)
- Protection class (device) IP20
- Power supply 230V AC | 50 Hz
- Socket type Safety plug
- Operating conditions 10 ... 40 °C , 0 ... 90 % r.F.
- Storage conditions 10 ... 40 °C , 0 ... 90 % r.F.
- Dimensions ( L x W x H x D) 380 x 380 x 330 x 280 mm
- Further dimensions inner shell size: Ø 105 / 115 mm, inner shell height: 9 mm
- Weight 8600 g.
- Weight range
200 g
- Product type
Moisture scales
- Readability
0 g
- Display
Digital
- Power supply (LOV)
mains-powered
ISO standards
- Factory colour
White
Black
Black-white
- Power supply (details)
230 V AC
- Dim
(L x W x H) 380 x 380 x 330 mm (outer)
- Weight
9000 g
- Weight resolution
0.001 g
- Type
Humidity scale with ISO calibration certificate
- Cable length
1 m
- Weighing plate
Stainless steel
- Dim. (add. text)
outer
- Width
380 mm
- Height
330 mm
- Length
380 mm
- Reproducibility
0.001 g
- Type
PCE-UX 3011GQD-ICA
- Features
Calibratable
- Top plate (width)
115 mm
- Top plate (length)
115 mm
- Top plate (Ø)
105 mm
Documents & Downloads
Datasheet
Datasheet 3812918 PCE Instruments PCE-UX 3011GQD-ICA Moisture scales PCE-UX 3011GQD-ICA Calibrated to (ISO standards) Weight range 200 g R
User & Safety Instructions
User & Safety Instructions 3812918 PCE Instruments PCE-UX 3011GQD-ICA Moisture scales PCE-UX 3011GQD-ICA Calibrated to (ISO standards) Weight range 200 g R
Description
The device works according to the principle of drying and flushing with simultaneous weight measurement. During the drying process, weight loss is recorded continuously and displayed as a percentage of the total mass. Thanks to a 375 W emitter power and an adjustable heating temperature from 105 °C to 600 °C, the moisture balance and carpenters offer fast and flexible drying and flushing of the samples. Various parameters are available for measurement analysis: % Humidity, % Dry mass, % Humidity ATRO, g Remaining weight / kg, remaining weight, % Filament and % glow loss. These measurements allow for a detailed analysis and precise determination of the dry matter and ash content.
The moisture balance and wipers have an adjustable automatic shut-off with three individually adjustable criteria: Start of inquiry, weight loss per sampling interval and sampling interval. These functions provide flexible control of the drying process. In addition, dry substance, glow residue and humidity content can also be determined via the timer, which is adjustable between 1 and 180 minutes. Up to nine parameter combinations are available in the program memory for managing samples, which can be adapted to different sample types.
A menu lock with PIN prevents accidental adjustment of the parameters. The menu item CAL remains available here, so that calibration can be performed at any time. The PreFlash function reduces the drying time at temperatures up to 180 °C and thus accelerates the entire process. The scales also have a program memory with up to 9 memory locations, in order to store different drying profiles and to retrieve them quickly.
The device provides a GLP-compliant output of all data that takes place via Data Bridge. Intermediate values can be printed at individually adjustable intervals. A simple data transfer takes place via the serial RS-232 interface and USB. The built-in printer can be deactivated as needed. The data can be transferred to a PC via software, which however must be purchased separately. The humidity determination scale also possesses a 4-digit device ID for unique identification of the device, which enables an exact allocation of the measured data.
The humidity determination scale is suitable for temperature-insensitive materials in different areas, like construction materials like cement, concrete and gravel. The humidity determination scale can also be used in the chemical industry as well as in biogas plants, in order to reliably test powders, granules, pastes and organic materials for moisture content.
This text is machine translated.
Scope of delivery
- 1 x humidity meter scales and scavenger PCE-UX 3011GQD-ICA
- 2 x stainless steel drying rack sample carrier
- 1 x scissors switch
- 1 x power cable
- 1 x ISO calibration certificate














