
Highlights & Details
PROFESSIONAL CALIBRATED TO EQUIPMENT. PCE-UX 3011QD-ICA
- Weighing range 220 g.
- Sample weight: Min. 4 g
- Sample volume: Max. 95 cc
- Internal weighing tray: Ø 105 / 115 mm
- Adjustable heating temperature: 105 ... 360 °C
- Spotlight power 375 W
- Time setting: 1 ... 180 min
- Menu lock
- Incl. ISO calibration certificate
Technical specifications
- Humidity absolute
- Measuring range 0 ... 100 %.
- Resolution 0.01 %.
- Accuracy 0.01 %
- Weighing range
- Measuring range [Max] 220 g
- Resolution [d] 0.001 g
- Accuracy 0.001 g
- General Technical Data
- Outputs V24
- Measurement functions % Humidity, % dry mass, % humidity ATRO, g residual weight, kg residual weight
- Display type LCD with lighting
- Display size 4 inches
- Interface USB, RS232
- Heating temperature 1 105 ... 360 °C
- Minimum load [Min] 4 g
- Menu language English (US), German, English (GB)
- Protection class (device) IP20
- Power supply 230V AC | 48/63 Hz
- Socket type Safety plug
- Operating conditions 10 ... 40 °C , 0 ... 90 % r.F.
- Storage conditions 10 ... 40 °C , 0 ... 90 % r.F.
- Dimensions ( L x W x H x D) 380 x 380 x 280 x 280 mm
- Further dimensions inner shell size: Ø 105 / 115 mm, inner shell height: 9 mm
- Weight 7700 g.
- Weight range
220 g
- Product type
Moisture scales
- Readability
0 g
- Display
Digital
- Power supply (LOV)
mains-powered
ISO standards
- Factory colour
White
Black
Black-white
- Power supply (details)
230 V AC
- Dim
(L x W x H) 380 x 380 x 280 mm (outer)
- Weight
8500 g
- Weight resolution
0.001 g
- Type
Humidity scale with ISO calibration certificate
- Cable length
1 m
- Weighing plate
Stainless steel
- Dim. (add. text)
outer
- Width
380 mm
- Height
280 mm
- Length
380 mm
- Reproducibility
0.001 g
- Type
PCE-UX 3011QD-ICA
- Features
Calibratable
- Top plate (width)
115 mm
- Top plate (length)
115 mm
- Top plate (Ø)
105 mm
Documents & Downloads
Datasheet
Datasheet 3812922 PCE Instruments PCE-UX 3011QD-ICA Moisture scales PCE-UX 3011QD-ICA Calibrated to (ISO standards) Weight range 220 g Rea
User & Safety Instructions
User & Safety Instructions 3812922 PCE Instruments PCE-UX 3011QD-ICA Moisture scales PCE-UX 3011QD-ICA Calibrated to (ISO standards) Weight range 220 g Rea
Description
The operating principle is based on drying and weighing at the same time, with the weight loss being recorded continuously and displayed as a percentage of the total mass. With a emitter power of 375 W and an adjustable heating temperature of 105 °C to 360 °C the moisture balance ensures fast, precise drying, even in case of demanding materials. For the measurement evaluation, parameters such as % humidity, % dry mass, % humidity ATRO as well as g residual weight / kg and residual weight are available, which enable a detailed analysis of the sample.
An automatic shutdown stops the drying process automatically when the weight stability is reached. Automatic shutdown can be controlled by three adjustable criteria: Start of query, polling interval and weight loss per polling interval, WAS allows flexible and precise control of the process. In addition, the moisture balance has a timer that is adjustable from 1 to 180 minutes. The menu lock protects against accidental parameter adjustment and can be backed up by PIN, while the calibration mode (CAL) remains accessible. The moisture balance has in addition a program memory with up to 9 memory locations, in order to store different drying profiles and retrieve them quickly.
The moisture balance offers a GLP-compatible output of all data, which is done via the software Data Bridge. Intermediate values can be printed at individually adjustable intervals as required. In addition, all data is transmitted via the serial RS-232 interface and USB. The printer can be disabled if needed. The data can be transferred to a PC via software, which however must be purchased separately. The scales also have a 4-digit device ID for unique identification of the device which enables an exact allocation of the measured data.
With its robust construction and the ability to reach high drying temperatures, the moisture balance is a reliable device for humidity determination and process control in various industrial and scientific applications.
This text is machine translated.
Scope of delivery
- 1 x moisture control scale PCE-UX 3011QD-ICA
- 2 x stainless steel drying rack sample carrier
- 1 x scissors switch
- 1 x power cable
- 1 x ISO calibration certificate














