Various cables can be connected to the endoscope / Image and video recordings / large 7" LC display for exact viewing / recording on SD card / Images can be rotated by 360 ° (90° steps) / Bright LEDs on the camera head / Camera DRM.: Ø 6 mm the endoscope PCE-VE 1036HR-F is a versatile inspection instrument. Various endoscope cables with different properties can be connected to the endoscope. A special advantage of the endoscope is the large display, which offers the user the best possible overview of the surface to be viewed through its dimensions and resolution. The endoscope enables the recording of images and videos, whereby the videos are additionally saved with an audio recording. The clear resolution becomes clear even when the images are stored in the endoscope by pressing a button on the inserted SD card. When the SD card is read on the computer, the pictures and videos taken are clearly displayed. Due to the fact that the recordings are stored on an external mass storage device, you can choose which SD card is inserted in the endoscope. However, the maximum capacity should be 32 GB. An 8 GB memory card allows the storage of more than 60000 pictures or more than 530 minutes of video material. The two-way optics are a great advantage of the endoscope in places that are difficult to access. However, if the control over the camera head is not sufficient and images cannot be displayed satisfactorily, there is still the possibility to rotate the images at a 90° angle on the display of the hand-held device. In addition to the image rotation, various other functions can also be set on the hand-held device itself. Thus, the endoscope enables a digital zoom as well as the setting of the LED brightness of the camera head. The endoscope has a thread on the back, which allows the user to position the main device on a tripod in order to make permanent recordings. To this end, the automatic shut-off function can be activated or deactivated in the menu of the endoscope, whereby, when the automatic shut-off function is activated, it is also possible to select between 5 and 30 minutes between different time intervals. In addition to the stand device, the main device can also be comfortably held on the padded retaining straps.
This text is machine translated.