
Highlights & Details
Borescope PCE-VE 1500-22190
- PCE-VE 1500-22190 digital endoscope with video and video recording4-way camera head with electric motorsElectrically adjustable camera head7" touchscreen for easy operationChangeable battery with status displayStorage of the recording on SD cardMotor with endoscope cable can be changed quicklyHDMI connection for image transferBrightness / lighting adjustable in 5 levels120° viewing angle and 190° bending radiusPlug and play systemBattery runtime >3 hours
Technical specifications
- Diameter Ø 2.2 mmCable length 1 mCamera direction 90°Resolution: 160,000 pixelsFocus range 5 ... 50 mmBending radius of the entire camera head 23 mmTitanium alloy camera head materialMaterial camera hose braided tungstenMaterial: Camera lens glassField of vision 120°Light intensity 50,000 LuxBending direction 360° (4-way camera head)Bending angle 190°Display 7" LCD Touch screen Display resolution 1920 x 1200 pixelsImage format: JPGVideo format MP4Image resolution: 1280 x 720 pixelsVideo resolution 1280 x 720 pixelsDigital zoom 8 xMemory (internal) 16 GB internal memoryMemory (external) expandable to up to 128 GB for approx. 285,000 pictures or 1500 minutes of video recordingInterface Mini HDMI, USB-A, USB-C (for data transfer only), audio interface, WiFiPower consumption (endoscope) 10 W.Operating time >3 hoursRechargeable battery 7.4 V (4 x 18650), 6400 mAh, removableBattery (charging process) 12 VDC, 3 A Power supply unit Primary: 100 … 240 VAC 50/60 Hz, 1.5 A.Secondary: USB-C (PD) maximum 65 W.5 VDC, 3 A9 VDC/3 A12 VDC/3 A15 VDC, 3 A20 VDC, 3.25 APPS1: 3.6 … 11 VDC, 3 A.PPS2: 3.6 … 20 VDC, 3 A.Operating conditions (handset) 5 ... 50 °C, <92 % r. F., not condensingOperating conditions (endoscope cable) 5 ... 80 °C, <92 % r. F., not condensing Storage conditions 5 ... 63 °C, <92 % r. F., not condensing Dimensions 366 x 194 x 137 mmWeight1017 G handsetEndoscope cable with electric motor: Approx. 600 g550 G battery
- Product type
Endoscope
- Probe diameter
2.2 mm
- Probe length
1 m
- Endoscope features
TV output
Battery indicator
Auto-switch off
SD card slot
High-resolution
Swivelling
Waterproof
Image rotation
Compressed air nozzle
HDMI
Show more
- Display resolution
1920 x 1200 Pixel
- Camera resolution
1280 x 720 Pixel
- Digital zoom
8 x
Splash-proof controller
IP67 (indelible)
IP67 (probe)
Sensor head: IP67
- Power supply (details)
7.4 V
- Field of view
120°
- Light source
LED (50,000 Lux)
- Max. bend radius
23 mm
- Weight
1017 g
- Handle grip dimensions
85 mm
- Dim
(L x W x H) 137 x 366 x 194 mm
- Length
137 mm
- Width
366 mm
- Height
194 mm
- Type
PCE-VE 1500-22190
- Ambient temperature
5 - 50 °C
Documents & Downloads
Datasheet
Datasheet 2813696 PCE Instruments PCE-VE 1500-22190 Endoscope Probe diameter: 2.2 mm Probe length: 1 m
User & Safety Instructions
User & Safety Instructions 2813696 PCE Instruments PCE-VE 1500-22190 Endoscope Probe diameter: 2.2 mm Probe length: 1 m
Description
This text is machine translated.
Features
- Digital endoscope with 4-way camera head A replaceable battery 7" touchscreenPlug and play system Lighting adjustable in 5 levelsImage and video recordingField of view 120° Battery runtime >3 hoursElectrically adjustable camera head
Scope of delivery
- 1 x digital endoscope PCE-VE 1500-221902 x 7.4 V, 6400 mAh rechargeable battery1 x 64 GB memory card 1 x USB-C cable1 x HDMI on mini-HDMI cable1 x SD card reader1 x transport case 1x user manual










