
Highlights & Details
PCE Instruments 3D video endoscope PCE-VE 1600-3D measurement function Accuracy up to 0.01 mm 6 mm probe diameter
- 3D measurement functions with high accuracy
- 7" IPS touchscreen with 1920 × 1200 pixels
- 8-fold digital zoom
- Front and side view
- Dual camera preview
- Picture-in-picture mode
- PDF test report directly on the device
- Image and video recording
- Internal memory of 16 GB, SD up to 128 GB
- USB, MINI HDMI, WLAN
- Audio recording function
- Brightness adjustable in 5 levels
- 360° Probe control
Technical specifications
- General Technical Data
- Cable length 3 m
- LCD touchscreen display type
- Display size 7 inches
- Display resolution 1920x1200
- Storage medium internal memory, SD card
- Storage capacity: 16 GB
- Storage capacity (additional information) possible via SD card up to 128 GB
- Interface mini HDMI, USB-C, USB, 3.5 mm jack, WLAN
- 1000000 pixel camera resolution
- Image resolution: 1280x720, Video: 1280x720
- Operating time 4 h
- Diameter of camera head 6 mm
- Material camera probe tungsten braided
- Motion camera probe 360 °
- Protection class IP67 camera probe
- Temperature range camera probe -25 ... 80 °C
- Field of view 120°
- Field of view depth 10 ... 100 mm
- Bending angle 190 °
- Luminosity 50000 lx
- Image / video format png
- Menu language German, English (GB), English (US), French, Italian, Russian, Spanish, Polish, Korean, Japanese, Chinese
- Protection class (device) IP65
- Power supply 100 ... 240 V/AC (excluding mains adaptor)
- Connector type Euro plug
- Battery 1 x 7.4 battery pack , Lithium-ion battery
- Capacity 6400 mAh
- Operating conditions -15 ... 50 °C , 0 ... 92 % r.F.
- Storage conditions -23 ... 63 °C , 0 ... 92 % r.F.
- Dimensions ( L x W x H ) 370 x 195 x 150 mm
- Weighs 1013 g.
- Product type
Endoscope
- Probe diameter
6 mm
- Probe length
3 m
- Endoscope features
SD card slot
Image function
Digital zoom
LED lit
Image rotation
HDMI
Audio function
Battery indicator
Video output
Swivelling
Show more
- Display resolution
1280 x 720 Pixel
- Camera resolution
1280 x 720 Pixel
- Digital zoom
8 x
IP67
- Power supply (details)
100 - 240 V AC
- Field of view
120°
- Light source
50000 lx
- Max. bend radius
25 mm
- Weight
1013 g
- Handle grip dimensions
85 mm
- Dim
(L x W x H) 370 x 195 x 150 mm
- Length
370 mm
- Width
195 mm
- Height
150 mm
- Type
PCE-VE 1600-3D
- Ambient temperature
-15 - +50 °C
Documents & Downloads
Datasheet
Datasheet 3788949 PCE Instruments PCE-VE 1600-3D Endoscope Probe diameter: 6 mm Probe length: 3 m
User & Safety Instructions
User & Safety Instructions 3788949 PCE Instruments PCE-VE 1600-3D Endoscope Probe diameter: 6 mm Probe length: 3 m
Description
The 3D video endoscope supports image and video recordings in JPG and MP4 format as well as the creation of PDF test reports directly on the device. With picture-in-picture function, Dual camera preview and image rotation, you can flexibly design inspections. The operation is done comfortably via an electric joystick and the touch display. For data storage, an internal 16 GB flash memory and an SD card with up to 128 GB are available. Interfaces such as HDMI, USB-A and USB-C enable easy export and display of data on external devices.
The 3D video endoscope is suitable for applications in aerospace, automotive, energy supply, special inspections as well as industrial production and maintenance.
This text is machine translated.
Scope of delivery
- 1 x 3D video endoscope PCE-VE 1600-3D
- 1 x endoscope cable 3 m with motor control
- 1 x SD-Card 64 GB
- 1 x USB 2.0 card reader
- 2 x battery 7.4 V, 6400 mAh
- 1 x type-C cable 1 m
- 1 x power supply 12 V, 3 A
- 1 x shoulder strap
- 1 x transport case
- 1x user manual




