The video stroboscope PCE-VE 200 is an inspection camera for non-destructive measurement. This makes the video borescope the ideal instrument for diagnostics in hard to reach places. Mechanical engineering, sanitary and heating engineering, and the entire construction and construction sector are among the main areas of application of the video borescope. The video endoscope is also suitable for use in the automotive industry. Due to the fact that it has a camera tube of one meter long, there is the possibility to use the video endoscope in such a way that in many cases a dismantling of machines or motors is not necessary. This means time and money saving by turning the phone around. The camera head of the video borescope has bright LEDs that can be controlled and adjusted by the user on the device. The LEDs have different brightness levels so that an optimum illumination at the point of interest is possible. Therefore, there may not be overexposure, which would cause the image displayed on the screen to no longer be visible because the camera of the video borescope is dazzled. In addition to the lighting, there is also the function of a digital zoom for the current image section. The 2-fold, 3-fold or 4-fold magnification level is available here. The recorded images and videos are automatically saved on the micro SD card. This means that they can read and document the images from the video borescope later on.AIR FLOW METER PCE-VA 20 SET Measurement of wind speed, volume current, temperature, humidity Dew point and humidity temperature / Backlight / 10 cm Fan wheel diameter Extreme value / HOLD function / automatic switch-off The air flow meter PCE-VA 20-SET is a versatile measuring device for measuring the parameters wind speed, temperature, humidity, dew point and humidity. In addition, the air flow meter can determine the volume flow using the volume flow hoods supplied. To measure wind speed and volume flow, the airflow meter has a vane with a diameter of ten centimeters. The air flow meter also offers extensive functions such as an extreme measurement, a HOLD function, background lighting, an automatic switch-off and a warning function with low battery charge. This makes the user much easier to use and as comfortable as possible. Through its small dimensions and low weight, the air flow meter PCE-VA 20-SET Ideal is suitable for mobile use.
This text is machine translated.